conga-TC1000r/ultraX9-388H-32G

congatec
787-052100
conga-TC1000r/ultraX9-388H-32G

制造商:

说明:
模块化计算机 - COM COM Express Compact module based on Intel Core Ultra X9 388H processor with 4 P-cores, 8 E-cores and 4 LPE-cores Integrated NPU 18MB Intel Smart Cache LLC Intel Arc B390 Graphics with 12Xe cores LPCAMM LPDDR5 memory module with up to 8533 MT/s an

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 模块化计算机 - COM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
COM Express Compact
Intel
Intel Core Ultra X9 388H
32 GB
32 GB
18 MB
商标: congatec
存储类型: LPDDR5
处理器系列: Core Ultra X9
产品类型: Computer-On-Modules - COM
工厂包装数量: 1
子类别: Computing
零件号别名: 052100
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

conga-TC1000r COM Express Type 6 Rugged Module

congatec conga-TC1000r COM Express Type 6 Rugged Module features screw-locked LPCAMM2 memory and Intel® Core™ Ultra Series 3 processors for rugged applications, including AI-intensive markets. This compact, ruggedized, and high-performance module offers an extended industrial temperature range of -40°C to +85°C and up to 180 TOPS of energy-efficient embedded computing performance. Additional features include an Intel Performance Hybrid Architecture with up to 16 cores, Intel Arc™ or Intel graphics, and up to 96GB of system RAM. The conga-TC1000r COM Express Type 6 module from congatec is ideal for environments with extreme temperatures, weather exposure, vibrations, or continuously demanding operating conditions.

conga-TC1000 COM Express Type 6 Compact Module

congatec conga-TC1000 COM Express Type 6 Compact Module is specially designed for use in legacy cost-sensitive systems in need of a technology refresh. With up to 180 TOPS of energy-efficient embedded computing performance, this high-performance module is also suitable for demanding environments in AI-intensive markets. The conga-TC1000 is built around Intel® Core™ Ultra Series 3 processors with an extended industrial temperature range of -40°C to +85°C. Other specifications include Intel Arc™ or Intel graphics, DDR5 SODIMM with up to 128GB of system RAM, and Intel Performance Hybrid Architecture with up to 16 cores. The conga-TC1000 COM Express Type 6 module from congatec offers a scalable platform for high-performance embedded and edge systems.

供货情况

库存: