MVP-6013/M4G

ADLINK Technology
976-MVP-6013/M4G
MVP-6013/M4G

制造商:

说明:
嵌入式箱式电脑 MVP-6013/M4G Intel Skylake-S i3-6100TE+H110, 4GB DDR4 SODIMM,VGA+DVI-D, 2xDP, 3xGbe, 4xUSB3.0, 2xUSB2.0,1xSATA, 1xCFAST, 1xmPCIe, 1xUSIM, 4xCOM, 8DI+8DO,Line-Out+MIC-IN, 1PCIex16+3PCI slots, 12 24V DC-IN

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ADLINK Technology
产品种类: 嵌入式箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Embedded Box Computers
Intel
Core i3
H110
2.133 GHz
4 GB
0 GB
12 V to 24 V
0 C
+ 50 C
220 mm x 210 mm x 208.7 mm
商标: ADLINK Technology
存储容量: 4 GB
存储类型: DDR4
处理器系列: i3-6100TE
系列: MVP-6010
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MVP-6010/6020 Fanless Embedded Computing Platforms

ADLINK Technology MVP-6010/6020 Series are value-priced expandable fanless embedded computing platforms offering four expansion slots. The MVP-6010/6020 Series surpasses expectations for conventional industrial PCs while providing a perfect balance between features and performance in a compact size at a cost effective price point. 6th generation Intel Core processors allow the MVP-6010/6020 Series to deliver superior computing performance at an increase of up to 30% over the previous generation of Intel Core processors. With ADLINK’s proven fanless construction, the MVP-6010/6020 Series can sustain 65W TDP, overcoming the challenges of harsh environments and delivering invaluable benefits to any industrial automation operation.

供货情况

库存: