BNUC13BRKP200B0UI

Asus
47-90AS0011-M000A0
BNUC13BRKP200B0UI

制造商:

说明:
嵌入式箱式电脑 Fanless Edge PC w/ Intel Processor N50 (2C, Max 3.4 GHz, UHD 1.0 GHz 24 EU, 6W), 1x DDR5 SO-DIMM, 2x HDMI 2.1, 2x 2.5GbE (I226-V), 2x USB 3.2 Gen 2, 2x USB 2.0, 2x internal USB 2.0 header

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Asus
产品种类: 嵌入式箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Embedded Box Computers
商标: Asus
封装: Bulk
系列: NUC 13 Rugged
工厂包装数量: 1
子类别: Computing
零件号别名: 90AS0011-M000A0 BNUC13BRKP200B0UI ASUS NUC 13 RUGGED N50 90AS0011-M000A0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
原产地分类
原产国:
越南
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

NUC 13 Rugged Embedded Box Computers

Asus NUC 13 Rugged Embedded Box Computers are designed to deliver robust performance in challenging environments. Featuring Intel® Processor N50 and Intel Atom® processors, these devices are built to withstand dust, shocks, and vibrations, making the devices ideal for industrial applications. The fanless, dust-resistant chassis ensures reliable operation, while the wide operating temperature range (0°C to +50°C on select SKUs) guarantees performance in extreme conditions. With support for multiple operating systems, including Windows 10 IoT Enterprise and Ubuntu 22.04 LTS, and a variety of connectivity options, such as Intel Wi-Fi® 6E and dual 2.5G Ethernet ports, the NUC 13 Rugged offers versatile and reliable solutions for edge computing.

供货情况

库存: