ED-IPC2210-12084EU-S

EDATEC
41-ED-IPC221-1284EUS
ED-IPC2210-12084EU-S

制造商:

说明:
嵌入式箱式电脑 ED-IPC2210 V1.0,CM4102008, 2GB DDR, 8GB eMMC with Wi-Fi & Bluetooth,1x Raspberry Pi certified antenna,1x 4G(EU) module,1x 4G antenna,with supercapacitorand a set of metal case

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
EDATEC
产品种类: 嵌入式箱式电脑
RoHS:  
Embedded Box Computers
Broadcom
BCM2711
1.5 GHz, 2.4 GHz, 5 GHz
2 GB
2 GB
9 V to 36 V
4 G LTE, Bluetooth, Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0, WiFi
- 25 C
+ 60 C
143 mm x 100 mm x 35 mm
商标: EDATEC
存储类型: eMMC, LPDDR4
板载存储器容量: 8 GB
板载存储器类型: eMMC
封装: Each
系列: IPC2210
工厂包装数量: 1
子类别: Computing
单位重量: 600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-IPCx Industrial Computers for Raspberry Pi

EDATEC ED-IPCx Industrial Computers for Raspberry Pi offer various interface options, including multiple USB ports, Ethernet connectivity, and GPIO pins. The devices are fully compatible with the hardware and software ecosystem of Raspberry Pi, allowing for seamless integration and expansion within existing Raspberry Pi setups. Tailored for industrial use, the ED-IPCx computers feature an aluminum-alloy shell that significantly improves heat dissipation performance, ensuring reliable operation even in harsh environments. EDATEC ED-IPCx Industrial Computers have additional encryption chips, a real-time clock (RTC), and other standard modules, providing enhanced security and reliability.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,269.9779 ¥2,269.98
¥2,160.4583 ¥21,604.58
¥2,082.1267 ¥52,053.17