EBS-S510W-U5BB

Asus
47-EBS-S510W-U5BB
EBS-S510W-U5BB

制造商:

说明:
嵌入式箱式电脑 Fanless embedded computer with Intel Core Ultra 200U Series, DDR5 6400MHz, DisplayPort, HDMI, dual-LAN, multiple USB and COM ports, and 9-36V DC-input support

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Asus
产品种类: 嵌入式箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Embedded Box Computers
Intel
Ultra 5 processor 235U
2 GHz
9 VDC to 30 VDC
CAN, Ethernet, HDMI, USB,
- 20 C
+ 60 C
186 mm x 135 mm x 82 mm
商标: Asus
描述/功能: Fanless BOX IPC
存储容量: 64 GB
存储类型: DDR5-6400 SO-DIMM
封装: Bulk
处理器系列: 235U
系列: EBS-S510W
工厂包装数量: 1
子类别: Computing
零件号别名: 90AE02J1-M00080
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EBS-S510W Fanless Embedded Computers

Asus EBS-S510W Fanless Embedded Computers powered by Intel® Core™ Ultra 200U-series processor with integrated chipset. These embedded computers support dual displays via HDMI and DisplayPort and provide up to 64GB of DDR5-6400 SO-DIMM memory. The EBS-S510W fanless embedded computers are equipped with M.2 slots for LTE/5G, Wi-Fi® 6E, and BLUETOOTH® 5.2. These embedded computers are designed for efficient edge AI performance with low power consumption and are built for reliability in harsh industrial environments. The EBS-S510W fanless embedded computers operate over a wide 9V to 36V DC input voltage range and -20°C to +60°C temperature range. Typical applications include edge AI, smart retail, industrial control, AMR/AGV systems, and real-time data processing.

供货情况

库存: