P4P-382612

New Age Enclosures
789-P4P-382612
P4P-382612

制造商:

说明:
单板计算机外壳 Raspberry Pi3 Enclosure 3.8 x 2.6 x 1.2 inch - Smoke Gray, Semi-Transparent

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
New Age Enclosures
产品种类: 单板计算机外壳
RoHS:  
Enclosures
Polycarbonate (PC)
Gray (Translucent Gray)
Gray (Translucent Gray)
97.09 mm
67.1 mm
31.65 mm
Raspberry Pi 3
P-382612
商标: New Age Enclosures
外壳颜色: Gray
产品类型: Enclosures for Single Board Computers
工厂包装数量: 1
子类别: Enclosures, Racks and Boxes
单位重量: 68.375 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

P382612 Pi3 Tinker Enclosures

New Age Enclosures P382612 Pi3 Tinker Enclosures are 3.82" x 2.64" x 1.21" enclosures designed to house the Raspberry Pi Model B and ASUS Tinkerboard single-board micro-computers. Pi3 Tinker Enclosures are designed to capture the single-board computers with or without screws. The press-fit enclosure design allows the user to reopen the case without removing any hardware. New Age Enclosures Pi3 Tinker allows all connectors on the boards to be accessed easily through the molded openings in the standard enclosure.

库存量: 15

库存:
15 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥81.1227 ¥81.12
¥70.5233 ¥352.62
¥64.7942 ¥647.94
¥60.9748 ¥1,524.37
¥57.1554 ¥2,857.77
¥54.466 ¥5,446.60
¥54.3643 ¥54,364.30