人机界面显示器及平板电脑

结果: 4,232
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
Schneider Electric 人机界面显示器及平板电脑 3.5 Controller Panel
Resistive TFT LCD 128 kB 128 kB 20.4 Vdc to 28.8 VdC Ethernet, Serial, USB 320 x 240 3.5 in 0 C + 50 C 128 mm x 74.95 mm x 102 mm
Advantech 人机界面显示器及平板电脑 15.6" WXGA Ind. Monitor, w/ PCAP touch (
Touchscreen 100 VAC to 240 VAC USB 1366 x 768 15.6 in 0 C + 50 C 419.7 mm x 269 mm x 56.2 mm
Advantech 人机界面显示器及平板电脑 10.1"i.MX 8M, 2GB RAM, 16GB eMMC,W/CAN,Y
Industrial Grade Capacitive NXP i.MX 8M Mini Quad WXGA TFT LCD 1.6 GHz 2 GB 1 MB 24 V CAN, RJ-45, RS-232/422/485, USB 1280 x 800 10.1 in - 20 C + 60 C 283.1 mm x 202.3 mm x 52 mm
Advantech 人机界面显示器及平板电脑 32" W/o T/S with Intel i7 (5290)/4G RAM
Fanless All-in-One Intel Core i7-3517UE 1.7 GHz 4 GB 0 GB 1 MB 100 VAC to 240 VAC 0 C + 40 C 785.64 mm x 480.24 mm x 62.5 mm
NexCOBOT 人机界面显示器及平板电脑 ARM Cortex A8 (900MHz), 1GB SDRAM, 8GB Emmc 1x SD Slot 2xEthernet
19.2 V to 28.8 V CAN, RS-232, USB 800 x 480 10.2 in 0 C + 50 C
MNT Research 人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b
MNT Research 人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b
Panasonic Industry 人机界面显示器及平板电脑 GT707 Panel face protection sheets
24 VDC RS-232 0 C + 50 C
Weintek 人机界面显示器及平板电脑 7 Standard HMI, Class 1 Div 2
19.2 VDC to 28.8 VDC 0 C + 50 C
EDATEC 人机界面显示器及平板电脑 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.
Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
Advantech 人机界面显示器及平板电脑 12.1" XGA Ind. Monitor, w/Resistive TS(2
100 VAC to 240 VAC, 12 VDC USB 1024 x 768 0 C + 50 C
Advantech 人机界面显示器及平板电脑 17" SXGA Ind. Monitor,w/Resistive TS
Resistive 100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 17 in 0 C + 50 C 410.4 mm x 343.4 mm x 54 mm
Advantech 人机界面显示器及平板电脑 21.5" Full HD Ind. Monitor, w/ PCAP touc
Touchscreen 100 VAC to 240 VAC USB 1920 x 1080 21.5 in 0 C + 50 C 558.4 mm x 349.8 mm x 56.2 mm
Siemens 6AV21240GC130AX0
Siemens 人机界面显示器及平板电脑 SIMATIC HMI TP700 COMFORT OUTDOOR
Siemens 6AV21240JC010AX0
Siemens 人机界面显示器及平板电脑 SIMATIC TP900 WIN/CE COMFORT PANEL HMI
Siemens 6AV21283GB060AX1
Siemens 人机界面显示器及平板电脑 SIMATIC HMI MTP700 UNIFIED COMFORT PANEL
Siemens 6AV21283KB060AX1
Siemens 人机界面显示器及平板电脑 SIMATIC HMI MTP1000 Unified Comfort
Siemens 6AV21283MB060AX1
Siemens 人机界面显示器及平板电脑 SIMATIC HMI MTP1200 Unified Comfort
EDATEC 人机界面显示器及平板电脑 7'' Industrial HMI based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc,1 WiFi antenna,1 4G module,1 4G(US) antenna,2 RS232, 2 RS485and a supercapacitor module.
Capacitive ARM ARM Cortex-A76 TFT LCD Display 4 GB 9 VDC to 36 VDC I2C 1024 x 600 7 in - 20 C + 60 C 188 mm x 123 mm x 43.5 mm
Schneider Electric 人机界面显示器及平板电脑 7" W Basic Operator Terminal
Resistive TFT LCD 24 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 208 mm x 153 mm x 45 mm
EDATEC ED-HMI3120-156C-10432-S
EDATEC 人机界面显示器及平板电脑
MNT Research 人机界面显示器及平板电脑 MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with
Laptop Capacitive Amlogic A311D 1.8 GHz, 2.2 GHz 4 GB 24 V Audio, Bluetooth, Ethernet, USB 2.0, WiFi 1920 x 1080 13 in 290 mm x 205 mm x 40 mm
MNT Research 人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b

Weintek 人机界面显示器及平板电脑 7" Standard HMI
19.2 VDC to 28.8 VDC 0 C + 55 C
Schneider Electric 人机界面显示器及平板电脑 GP4000,10.4 VGA,Matrix,DC
Resistive TFT LCD 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 10.4 in 0 C + 55 C 272.5 mm x 214.5 mm x 57 mm