人机界面显示器及平板电脑

结果: 4,236
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 触摸屏类型 处理器品牌 处理器类型 显示器类型 频率 RAM最大容量 已安装RAM 高速缓冲存储器 工作电源电压 接口类型 显示分辨率—像素 对角线 最小工作温度 最大工作温度 尺寸
EDATEC ED-HMI3120-156C-10432-S
EDATEC 人机界面显示器及平板电脑
MNT Research 人机界面显示器及平板电脑 MNT Reform is an open hardware laptop that can be customized to your preferences. Fully assembled. Includes the A311D processor module with 4GB RAM. Robust build, made from aluminum. Iconic trackball with 5 trackball buttons. Mechanical keyboard with
Laptop Capacitive Amlogic A311D 1.8 GHz, 2.2 GHz 4 GB 24 V Audio, Bluetooth, Ethernet, USB 2.0, WiFi 1920 x 1080 13 in 290 mm x 205 mm x 40 mm
MNT Research 人机界面显示器及平板电脑 MNT Pocket Reform is a 7 open hardware mini laptop that can be customized to your preferences. Fully assembled with black enclosure. Includes the i.MX8MPlus processor module. Robust build, made from aluminum. Iconic micro trackball with 4 trackball b

Weintek 人机界面显示器及平板电脑 7" Standard HMI
19.2 VDC to 28.8 VDC 0 C + 55 C
Schneider Electric 人机界面显示器及平板电脑 GP4000,10.4 VGA,Matrix,DC
Resistive TFT LCD 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 10.4 in 0 C + 55 C 272.5 mm x 214.5 mm x 57 mm

Weintek 人机界面显示器及平板电脑 12 Standard HMI
19.2 VDC to 28.8 VDC 0 C + 55 C
Weintek 人机界面显示器及平板电脑 7 Advanced HMI (optional Wi-Fi with M02 Module addition)
HMI WVA Display Resistive Weintek RISC LCD 1 GB 1 GB 24 VDC Ethernet, Micro SD, RS-232, RS-485, USB 2.0 1024 x 600 7 in 0 C + 55 C 200.3 mm x 146.3 mm x 36 mm

Weintek 人机界面显示器及平板电脑 7 Basic HMI, Non-UL
19.2 VDC to 28.8 VDC 0 C + 55 C
Banner Engineering 人机界面显示器及平板电脑 S100 Pro Touch Display Discrete ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 12-30 V dc; IP69K; Integral 5-pin M12 QD
Capacitive LED 12 V to 30 V - 40 C + 50 C 100 mm x 14 mm
Banner Engineering 人机界面显示器及平板电脑 S100 Pro Touch Display with IO-Link ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 18-30 V dc; IP69K; Integral 4-pin M12 QD
Capacitive LED 12 V to 30 V - 40 C + 50 C 100 mm x 14 mm
Advantech 人机界面显示器及平板电脑 19" SXGA Ind. Monitor,w/Resistive TS(24V
100 VAC to 240 VAC, 12 VDC USB 1280 x 1024 0 C + 50 C

Advantech 人机界面显示器及平板电脑 12.1" XGA Ind Monitor w/Resistive TS (VG
Resistive 24 V Serial 1024 x 768 12.1 in 311.8 mm x 238 mm x 44.5 mm
Axiomtek 人机界面显示器及平板电脑 15.6" FHD TFT IP66 rated stainless steel fanless PCT panel computer with Intel U300E processor and flat bezel design
Schneider Electric 人机界面显示器及平板电脑 HMI Industrial Controller
Schneider Electric 人机界面显示器及平板电脑 15" W basic operator terminal
24 V 0 C + 50 C
Schneider Electric 人机界面显示器及平板电脑 7"W WVGA, Analog, Ethernet, DC
Resistive TFT LCD 128 kB 128 kB 19.2 VDC to 28.8 VDC Ethernet, Serial, USB 800 x 480 7 in 0 C + 50 C 205.5 mm x 150.5 mm x 45 mm
Schneider Electric 人机界面显示器及平板电脑 5.7 Handheld Touch Panel, Emergency Stop
Schneider Electric 人机界面显示器及平板电脑 GP4000,7.5 VGA,Analog,DC
Resistive TFT LCD 320 kB 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 7.5 in 0 C + 55 C 218 mm x 174 mm x 60 mm
Schneider Electric 人机界面显示器及平板电脑 GP4000,10.4 VGA,Analog,DC
Resistive TFT LCD 320 kB 24 VDC Ethernet, Serial, USB 640 x 480 10.4 in 0 C + 55 C 272.5 mm x 214.5 mm x 57 mm
Schneider Electric 人机界面显示器及平板电脑 GP4000,12.1 SVGA, Analog,AC
Schneider Electric 人机界面显示器及平板电脑 GP6000, 5.7 VGA, Analog-single, DC
Schneider Electric 人机界面显示器及平板电脑 GP6000, 7.5 VGA, Analog-single, DC
Schneider Electric 人机界面显示器及平板电脑 GP6000, 10.4 SVGA, Analog-single, DC
Schneider Electric 人机界面显示器及平板电脑 GP6000, 10.4 SVGA, Analog-Multi, DC
Schneider Electric 人机界面显示器及平板电脑 GP6000, 10W WXGA, PCAP, DC