cMT3108XP

Weintek
35-CMT3108XP
cMT3108XP

制造商:

说明:
人机界面显示器及平板电脑 (optional Wi-Fi with M02 Module addition)

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Weintek
产品种类: 人机界面显示器及平板电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
19.2 VDC to 28.8 VDC
0 C
+ 55 C
商标: Weintek
封装: Bulk
产品类型: Panel PCs
系列: cMT X
工厂包装数量: 10
子类别: Computing
单位重量: 1.197 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

cMT-X Series LCD Touch Panels

Weintek cMT-X Series LCD Touch Panels are fast, smart, and reliable. These LCD panels include four levels of models, from basic to headless, and boast unparalleled computing power. The models include basic, standard, advanced, and headless HMI models. The cMT-X series panels perform beyond high-performance capabilities by incorporating cutting-edge features such as seamless data integration, real-time mobile monitoring, and comprehensive cloud service support. These touch panels feature power isolation, PCB coating, NEMA4/IP66 rating, and are CE/UL certified.

供货情况

库存: