F5110-V191

Kontron
168-F5110-V191
F5110-V191

制造商:

说明:
工业主板 K3842-Q1

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Kontron
产品种类: 工业主板
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Q670E
DDR5-4800
- 10 C
+ 50 C
商标: Kontron
尺寸: 243.8 mm x 243.8 mm
接口类型: Serial, USB
存储容量: 128 GB
工作电源电压: 12 V
处理器品牌: Intel
产品类型: Industrial Motherboards
工厂包装数量: 10
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

K3842-Q µATX Extended Lifecycle Motherboards

Kontron K3842-Q µATX Extended Lifecycle Motherboards are equipped with the Intel® Q670 chipset and up to two LANs, making them ideal for use in high-end desktop PCs and semi-industrial applications. The motherboards support the 12th and 13th Gen. Intel Core™ i9/i7/i5/i3 and Intel Pentium® / Intel Celeron® processors. The K3842-Q board is designed and approved for 24/7 continuous operation and includes iAMT-based out-of-band management (OOBM) features. Kontron K3842-Q µATX Extended Lifecycle Motherboards provide an integrated TPM 2.0 onboard to support Windows 11. Typical applications include PCs, the Internet of Things (IoT), medical, digital signage, point-of-sale (POS) and point-of-interaction (POI) terminals, kiosks, and video surveillance.

供货情况

库存: