Q870A-IM-A

Asus
47-Q870A-IM-A
Q870A-IM-A

制造商:

说明:
工业主板 Q870 ATX motherboard, Intel Core Ultra Processors(Series 2), 125W TDP, 4*U-DIMM, 3*Lan, 2*PCIe x16 slots, 1*PCI, VGA, HDMI, DP++, 3*M.2 slot, 6*COM, 4*SATA, USB 3.2 Gen 2, USB Type C

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Asus
产品种类: 工业主板
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Asus
产品类型: Industrial Motherboards
工厂包装数量: 1
零件号别名: 90ME0A21-M0UCY0
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Q870A-IM-A Industrial Motherboard

Asus Q870A-IM-A Industrial Motherboard is a high-performance industrial ATX motherboard designed for demanding edge computing and embedded applications. Built on the Intel® Q870 chipset, the Asus Q870A-IM-A supports 14th- and 13th-Gen Intel Core processors, delivering powerful computing capabilities for industrial automation, smart healthcare, and intelligent transportation systems. The board features extensive I/O options, including multiple COM ports, dual Intel LAN, and support for up to four displays, making the motherboard ideal for multi-screen applications such as digital signage and control centers. With industrial-grade reliability, long-term availability, and support for wide temperature ranges, the Q870A-IM-A is engineered to meet the rigorous demands of 24/7 operation in mission-critical environments.

供货情况

库存: