E27H800102

Axiomtek
960-E27H800102
E27H800102

制造商:

说明:
工业箱式电脑 Rugged IP67-rated Fanless Edge AI System with NVIDIA Jetson Xavier NX, HDMI, 1 GbE PoE, 2 USB, and 9 to 36 VDC

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Axiomtek
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Axiomtek
处理器品牌: NVIDIA
产品类型: Industrial PCs
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIE800-904-FL Rugged IP67 Fanless Edge AI System

Axiomtek AIE800-904-FL Rugged IP67 Fanless Edge AI System adopts the NVIDIA Jetson Xavier NX platform, which has a powerful 6-core NVIDIA Carmel ARM v8.2 (64-bit) processor and 384-core NVIDIA Volta GPU. In addition to the superior performance and power advantage of accelerated computing, the AIE800-904-FL is designed with a high IP67 degree of protection from water and dust ingress, a wide operating temperature range of -30°C to +50°C, and a vibration endurance for up to 3Grms. The AIE800-904-FL features M12-type I/O connectors and four waterproof N-jack antenna openings for operational stability in rugged environments. With IP67-rated housing, industrial-grade anti-vibration, wide operating temperature capabilities, and wide voltage AC input, plus multiple M12-type I/Os, the AIE800-904-FL is suitable for severe applications in outdoor environments. The NVIDIA Jetson-based outdoor edge AI system is the perfect platform for traffic management, city security, smart manufacturing, and more.

供货情况

库存: