MX610H

BCM Advanced Research
69-MX610H
MX610H

制造商:

说明:
工业主板 Mini ITX Motherboard

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
BCM Advanced Research
产品种类: 工业主板
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
M.2
Intel H610E
DDR5
2 Channel
5.6 GHz
3 Port
M.2, PCIe
6 x USB 3.2, 6 x USB 2.0
2 Port
0 C
+ 60 C
商标: BCM Advanced Research
核心: Intel i3/i5/i7/i9
尺寸: 170 mm x 170 mm
支持ECC存储器: Non-Supported
嵌入式选项: Non-Embedded
频率: 5.6 GHz
FSB奇偶 : No Parity
接口类型: I2C, SPI, USB
存储容量: 64 GB
安装风格: Board Mount
内核数量: 16 Core
SATA端口数量: 3 Port
处理器品牌: Intel
产品: Motherboard Supports
产品类型: Industrial Motherboards
系列: Raptor Lake
工厂包装数量: 20
USB修订版 : USB 2, USB 3.2
零件号别名: 71863-IA
单位重量: 11.5 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

12/13/14th Gen Intel® Mini-ITX Motherboards

BCM Advanced Research 12th/13th/14th Gen Intel® Platform Mini-ITX Motherboards (including the MX680RD, MX610HD, and MX610H) are engineered for high-performance embedded and industrial computing applications that demand scalability, rich connectivity, and long lifecycle support. The MX680RD, based on the Intel R680E chipset, supports socket-type 12th to 14th Gen Intel Core™ processors, DDR5 memory, and dual 2.5GbE LAN, making it ideal for compute-intensive workloads such as AI inference, industrial automation, and edge servers. The MX610HD and MX610H, built on the H610 chipset, offer cost-effective solutions with support for DDR4 memory, triple display outputs, and a variety of I/O, including COM, USB, and M.2 expansion. These boards are well-suited for digital signage, kiosks, and medical systems. All three boards feature TPM 2.0, watchdog timers, and wide voltage input (12VDC to 24VDC), ensuring robust performance and security in mission-critical environments.

供货情况

库存: