ED-CM4IND-1432-C

EDATEC
41-ED-CM4IND-1432-C
ED-CM4IND-1432-C

制造商:

说明:
工业箱式电脑 CM4IND baseboard with CM4104032, external WIFI antenna, metal case

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
EDATEC
产品种类: 工业箱式电脑
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
BCM2711
4 GB
Flash, LPDDR4
147 mm x 119 mm x 28 mm
+ 50 C
0 C
4 GB
商标: EDATEC
封装: Each
处理器品牌: Broadcom
产品类型: Industrial PCs
系列: CM4 Industrial
工厂包装数量: 1
子类别: Computing
单位重量: 700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ED-CM4IND Industrial Embedded Computers

EDATEC ED-CM4IND Industrial Embedded Computers are based on the Raspberry Pi CM4. The ED-CM4IND devices offer RS232/RS485 serial interfaces, multiple-channel 12-bit analog input, and an isolated input. ED-CM4IND can be configured with 1GB/2GB/4GB/8GB RAM and 8GB/16GB/32GB eMMC to support various applications and can be booted up via an SD card. The ED-CM4IND offers various industrial communication interfaces and functions, such as an RS232, RS485, a high-precision ADC, an isolated input, relay control, a real-time clock (RTC) with a battery backup, and an alarm buzzer. The device has one Ethernet interface with a PoE input, one 10/100M port, a 4G/LTE module, an external antenna connection, and is certified with 2.4G/5.8G dual-band Wi-Fi® and BLUETOOTH®. ED-CM4IND supports Raspberry Pi’s 8-megapixel camera with one DSI display port and one HDMI cable port. An onboard 32Mb serial Flash stores system data and the power supply input accommodates a wide voltage range.

供货情况

库存: