ECM-3455J

BCM Advanced Research
69-ECM-3455J
ECM-3455J

制造商:

说明:
工业主板 3.5" Single Board Computer

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
BCM Advanced Research
产品种类: 工业主板
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
3.5 in
SoC
Celeron J3455
8 GB
DDR3L-1600
2.3 GHz
3 x DP++, 1 x HDMI, 1 x LVDS
eMMC
M.2, mPCIe
2 x USB 2.0, 2 x USB 3.2, 2 x USB Type-C
2 Port
0 C
+ 60 C
商标: BCM Advanced Research
核心: Celeron J3455
尺寸: 146 mm x 102 mm
频率: 1.5 GHz
已安装RAM: 0 GB
SATA端口数量: 1 x SATA, 1 x SATA III
操作系统: Android, Linux, Windows 10
处理器品牌: Intel
产品类型: Industrial Motherboards
系列: Apollo Lake
工厂包装数量: 24
电源电压-最大: 36 V
电源电压-最小: 9 V
单位重量: 10.02 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.

供货情况

库存:

可能的更换

BCM Advanced Research ECM-ADLN-N97
BCM Advanced Research
单板计算机 3.5" Single Board Computer
Mouser 的新产品