工业箱式电脑

结果: 63
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料
Advantech 工业箱式电脑 Intel i5-1345UE w/ Hailo-8 AI Inference

Intel Iris Xe Graphics Intel Core i5-1345UE DDR5 5.2 GHz 156 mm x 112 mm x 60 mm 2 x HDMI SATA Slim DIN Rail Mount 1 x USB 2.0, 3 x USB 3.2 2 Port 3 x RS-232/422/485 + 60 C - 20 C 45.81 W 12 VDC 24 VDC
Advantech 工业箱式电脑 Intel RPL-S refresh H610E MXM Type A GPU

Advantech 工业箱式电脑 AIR-520 AMD EPYC 7003 bare system w/ CPU

Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech 工业箱式电脑 Intel Core i3-1115G4E, w/8G RAM, 64G SSD

Advantech 工业箱式电脑 Intel Core i3-1115G4E, w/8G RAM, Adaptor

Advantech 工业箱式电脑 Intel Celeron 6305E, w/8G RAM, 64G SSD,

Advantech 工业箱式电脑 Intel Celeron 6305E, w/8G RAM, Adaptor,

Advantech 工业箱式电脑 Intel Celeron U300E Edge Intelligent Sys

Intel UHD Graphics Celeron U300E DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 18.15 W
Advantech 工业箱式电脑 Intel Core i5-1345UE Edge Intelligent Sy

Intel Iris Xe Graphics Core i5-1345UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.9 W
Advantech 工业箱式电脑 Intel Core i7-1365UE Edge Intelligent Sy

Intel Iris Xe Graphics Core i7-1365UE DDR5 156 mm x 112 mm x 60 mm + 60 C - 20 C 17.44 W
Advantech 工业箱式电脑 Core i5, DAQ integrated platform with MI

Advantech 工业箱式电脑 Ci7,16GB RAM,GPS/PoE barebone, VIO,GPS/L

Advantech 工业箱式电脑 UBX-310, Intel Core i3 6100U, Fanless, B

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech 工业箱式电脑 UBX-310, Intel Core i5 6300U, Fanless, B

Core i3 16 GB DDR4 245 mm x 185 mm x 45 mm + 40 C 0 C
Advantech 工业箱式电脑 N97, w/ 4xLAN, 1xVGA, 1xHDMI, 6xCOM

Advantech 工业箱式电脑 E3845, 4G RAM w/4xLAN,4xCOM,3xMini-PCIe

Atom E3845 4 GB DDR3L 252 mm x 149 mm x 62 mm 15 W
Advantech DS-082GB-U0A1E
Advantech 工业箱式电脑 DS-082,AMD V1605B,Barebbones,4 Dis,Fan(2

Advantech 工业箱式电脑 Entry level ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), and optional Microsoft Azure Cloud service.
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech AIR-310-005A1U
Advantech 工业箱式电脑 Intel RPL-S refresh H610E MXM System w/ EAI-2100

Advantech AIR-510-000A1
Advantech 工业箱式电脑 AIR-510 Intel Gen 14th bare system w/ CPU cooler

Advantech AIR-520-L13A1
Advantech 工业箱式电脑 AIR-520 for LLM 13B aiDAPTIV AIR-520-L13B

Advantech AIR-520-L33A1
Advantech 工业箱式电脑 AIR-520 for LLM 33B aiDAPTIV AIR-520-L33B

Advantech C-BUNDLE-ARK1123-1
Advantech 工业箱式电脑 Edge Intellegent Server IoT Starter Kit including ready-to-run edge system (Intel Celeron J1900 SoC and WES7E with 4GB Memory and 64 GB SSD),IoT software platform service (WISE-PaaS), wireless I/O module, sensor, and pre-configured Microsoft Azure Cl
Celeron 8 GB DDR3L + 60 C - 20 C 14.04 W
Advantech DS-082GBF-U0A1E
Advantech 工业箱式电脑 DS-082,AMD V1605B,Barebones,4 Dis,Fanles