+ 60 C 工业箱式电脑

结果: 143
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 芯片组 处理器类型 处理器速度 RAM最大容量 存储类型 存储器通道数量 最大频率 尺寸 显示芯片组 显示器端口 存储器 安装风格 IP 等级 USB端口数量 LAN端口数量 串行接口 最大工作温度 最小工作温度 功耗 电源电压-最小 电源电压-最大 操作系统 主体材料 已安装RAM
Axiomtek AIE110-XNX-1L1P
Axiomtek 工业箱式电脑 Edge AI Developer Kit with NVIDIA Jetson Xavier NX 8GB, 1 HDMI, 1 GbE LAN, 1 GbE PoE, and 2 USB
Jetson Xavier NX 165 mm x 117 mm x 37.7 mm + 60 C - 10 C
ADLINK Technology ADM-AL30I9-12900E RTX 4000 SFF 128G
ADLINK Technology 工业箱式电脑 ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN 2.0 x 4 , CAN FD x 8 (optional), Ignition, DC 9-36V
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03 128 GB
ADLINK Technology ADM-AL30 RTX 4000 SFF 128G
ADLINK Technology 工业箱式电脑 ADM-AL30 with top Fan, Alder Lake i9-12900E, DDR5 128G ECC, RTX 4000 SFF, M.2 512G x1, SATA 2T x1, CAN FD, Ignition, DC 9-36V
Core i9-12900E 5 GHz 128 GB DDR5 5 GHz 325 mm x 258 mm x 145 mm 1 x DP, 1 x HDMI M.2, SATA IP20 4 x USB 3.2 10 Port 2 x RS-232 + 60 C - 20 C 9 V 36 V Linux Ubuntu 22.04.03 128 GB
ADLINK Technology MVP-5207T M16G
ADLINK Technology 工业箱式电脑 i7-12700TE, R680E, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 86 mm 2 x DP, 2 x HDMI SATA III Wall Mount 1 x USB 2.0, 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 9 V 32 V Linux Ubuntu 22.04, Windows 10/11 IoT Enterprise 16 GB
ADLINK Technology MVP-6225T/M16G
ADLINK Technology 工业箱式电脑 i5-12500TE, R680E, 1xPCIe x16, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 16 GB
ADLINK Technology MVP-6227T/M32G
ADLINK Technology 工业箱式电脑 i7-12700TE, R680E, 1xPCIe x16, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 165 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 32 GB
ADLINK Technology MVP-6245T/M16G
ADLINK Technology 工业箱式电脑 i5-12500TE, R680E, 1xPCIe x16, 2xPCIe x4, 1x PCI,2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 16GB
R680E Core i5-12500TE 4.3 GHz 128 GB DDR5-3600 4.3 GHz 240 mm x 210 mm x 206 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 16 GB
ADLINK Technology MVP-6247T/M32G
ADLINK Technology 工业箱式电脑 i7-12700TE, R680E, 1xPCIe x16, 2xPCIe x4, 1x PCI, 2xDP,2x HDMI , 3x 2.5GbE, 4xCOM, 4xUSB3Gen2, 2xUSB3Gen1, USB2 dongle, 8DI/8DO, 2xUSIM, TPM2.0, M.2(A,B,M), 2x2.5" SATA, 1x DDR5 32GB
R680E Core i7-12700TE 4.7 GHz 128 GB DDR5-3600 4.7 GHz 240 mm x 210 mm x 206 mm 2 x DP++, 2 x HDMI 6 x USB 3.2 3 Port 2 x RS-232, 2 x RS-232/422/485 + 60 C - 20 C 35 W 9 V 32 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 32 GB
ADLINK Technology MXC-3301 M8G
ADLINK Technology 工业箱式电脑 ADL-N N97, DDR5 8GB, 2xDP, 1xHDMI, 4xGbE, 2xRS-232/422/485, 2xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in, 1x M.2 B-key, 1x M.2 M-key, 1x M.2 A/E-key
N97 3.6 GHz 16 GB DDR5-4800 3.6 GHz 219 mm x 210 mm x 80 mm 2 x DP, 1 x HDMI SSD Wall Mount 3 x USB 2.0, 1 x USB 3.0 4 Port 2 x RS-232/422/485 + 60 C 0 C 9 V 36 V Linux Ubuntu 22.04, Windows 10 IoT LTSC 8 GB
ADLINK Technology MXE-231 M16G 256G
ADLINK Technology 工业箱式电脑 DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB
ADLINK Technology MXE-231/M8G
ADLINK Technology 工业箱式电脑 ADL-N N97, DDR5 8GB, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 8 GB
ADLINK Technology MXE-231 M16 256G WIN10
ADLINK Technology 工业箱式电脑 DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB

NexAIoT 工业箱式电脑 NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.)

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C 4 GB

NexCOBOT 工业箱式电脑 Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C 32 GB
NexCOBOT 工业箱式电脑 RCB100 PoE Module

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C 32 GB

NexAIoT 工业箱式电脑 NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.)

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C 4 GB
Arbor Technology 工业箱式电脑 Rugged Box PC AMD i5-3610ME PCI x2

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W
Arbor Technology 工业箱式电脑 Rugged Box PC AMD i5-3610ME PCIe x4

Intel QM77 Core i5-3610ME DDR3 254 mm x 187 mm x 100 mm + 60 C - 10 C 67 W