SNU20000D1PBCN0-E-01-110-SBB

Swissbit
922-SNU20000DE010SBB
SNU20000D1PBCN0-E-01-110-SBB

制造商:

说明:
输入设备 Industrial USB/NFC Security Key, iShield Key FIDO2, -25C to +85C, USB C

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Swissbit
产品种类: 输入设备
RoHS:  
Industrial USB/NFC Security Key
NFC Security
商标: Swissbit
接口类型: USB
封装: Bulk
产品类型: Input Devices
系列: iShield Key
工厂包装数量: 1
子类别: Input Devices
零件号别名: 609608
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

iShield Key Series USB/NFC Security Keys

Swissbit iShield Key Series USB/NFC Security Keys are slim and lightweight, with a key ring for everyday access whenever needed. These security keys are fully molded and robust, with waterproof housing and touch-and-go authentication with NFC (mobile). The iShield Key series security keys authenticate anywhere without power and network connectivity. These security keys use public and private key cryptography. The iShield Key series security keys operate within the -25°C to 70°C temperature range and measure 51.5mm x 18.5mm x 6mm. These security keys are compatible with Windows® 10/11, MacOS, iOS, Linux, Chrome, and Android. The iShield Key series security keys are certified to FIDO2/CTAP2 level 1, Universal 2nd Factor (U2F) CTAP1, and Microsoft. Target applications include hardware authenticator for FIDO2.

库存量: 2

库存:
2 可立即发货
该产品已停产,库存售罄后将不再提供。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥355.8483 ¥355.85
¥350.0514 ¥3,500.51
¥341.9493 ¥8,548.73
¥330.4459 ¥16,522.30
¥324.7394 ¥32,473.94
¥315.6429 ¥78,910.73
1,000 报价