A164

M5Stack
170-A164
A164

制造商:

说明:
键盘 Tab5 Keyboard is a compact input accessory for Tab5, ideal for convenient typing and efficient text entry.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 键盘
RoHS:  
Wired
70 Key
I2C
商标: M5Stack
产品: Keyboard
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471600050
USHTS:
8471602000
JPHTS:
847160000
TARIC:
8471606000
MXHTS:
8471600499
BRHTS:
84716052
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

A164 Keyboard for Tab5

M5Stack A164 Keyboard is designed specifically for Tab5 and connects directly to the host via the Tab5 Ext.Port1, creating a plug-and-play input experience. This 70-key physical keyboard input expansion module is built around an STMicroelectronics STM32F030C8T6 main control chip to provide keyboard matrix scanning and communication processing. The preloaded firmware offers three operating modes: normal, HID, and character. The 14 x 5 matrix design supports multiple simultaneous key presses and includes a complete set of letters, numbers, and symbols, as well as commonly used function keys such as Aa, Ctrl, Alt, Tab, Sym, Esc, and the arrow keys. The M5Stack A164 keyboard communicates with Tab5 via I2C, and the onboard RGB LEDs provide full-color status indication. The A164 is ideal for portable applications that require a physical keyboard.

库存量: 61

库存:
61
可立即发货
在途量:
30
预期 2026/12/1
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥90.9876 ¥90.99