SLSLP400PS2-02

Lantronix
515-SLSLP400PS2-02
SLSLP400PS2-02

制造商:

说明:
KVM切换器 Spider Duo 1 Port Local plus Remote KVM-over-IP PS/2 Connectors; 21.6 VGA cable

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Lantronix
产品种类: KVM切换器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Remote KVM
RS-232, USB
Spider
商标: Lantronix
封装: Bulk
产品类型: Interface Modules
工厂包装数量: 1
子类别: Embedded Solutions
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
5A992
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SpiderDuo KVM Solutions

Lantronix SpiderDuo Keyboard, Video, and Mouse (KVM) Solutions provide integrated KVM-over-IP solutions for remote and local access to IT equipment. These KVM solutions come in a palm-sized, “zero-U” design ideal for space-constrained applications. The SpiderDuo solutions remotely manage PCs and servers to the BIOS-level while allowing transparent local access. These SpiderDuo solutions transfer files, install patches, and perform upgrades remotely with virtual media. The SpiderDuo KVM solutions operate in a 0°C to +45°C temperature range and feature a 4W to 8W heat dissipation range. These SpiderDuo solutions are easy to configure and install with color-coded connectors and remotely manage power with the optional power control unit. Typical applications include retail kiosks, banking ATMs, point-of-sale (POS), and data centers and development labs.

供货情况

库存: