1597KITRBPIB

Hammond Manufacturing
546-1597KITRBPIB
1597KITRBPIB

制造商:

说明:
Raspberry Pi配件 Italtronic DIN RAILBOX KIT, 45mm , FOR RASPBERRY PI B+

产品属性 属性值 选择属性
Hammond
产品种类: Raspberry Pi配件
RoHS:  
Embedded Enclosures
Raspberry Pi B+
商标: Hammond Manufacturing
尺寸: 4.7 mm x 3.98 mm x 1.77 mm
系列: Italtronic
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1597KIT Embedded Enclosures from Italtronic

Hammond Manufacturing 1597KIT Embedded Enclosures from Italtronic are designed to mount onto standard 35mm DIN rails using an integrated DIN rail mounting clip. These enclosures are constructed for use with various Raspberry Pi and BeagleBone® development boards, and they come with pre-made cutouts for development board components. 1597KIT enclosures are constructed of RAL7035 light gray ABS/PC plastic and assembled via a snap-together design. Hammond Manufacturing 1597KIT embedded enclosures include the hardware required to install development boards.

库存量: 7

库存:
7 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥203.5695 ¥203.57
2,500 报价