100 mm x 72 mm 单板计算机

结果: 50
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Axiomtek 单板计算机 Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without heatsink)

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without cooler)

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and heatsink

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek 单板计算机 Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and cooler

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Pentium J6426 Pentium J6426 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机
Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 12 V Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C 0 C + 60 C 100 mm x 72 mm
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + GEL BARR

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + SILICONBARR

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - power jack - serials present - audio present - Comm. Temp

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART 0 C + 60 C 100 mm x 72 mm
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - eMMC 32GB - Mini-Fit power connector - serials present - ex. Temp. - Custom Solari

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W, 4GB RAM, eMMC 16GB, power supply Minifit connector, GbE I210, HDMI and DiplayPort++ stacked combo + LVDS - Ind.Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 SBC-C41-pITX w/Intel Celeron N3350 (DC up to 2.40 GHz) TDP 6 W,4GB RAM, eMMC 32GB, power supply Minifit 2x1, serial ports, TPM,2x GbE I210, HDMI, LVDS - Comm. Temp

SBC Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO 单板计算机 SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp

SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO 单板计算机 SBC - Intel Pentium N4200 Step F1 Apollo lake, 8GB RAM Quad channel, power supply minifit 2x1, serial ports, 2 I211 Eth, HDMI +DP++ + LVDS - Com. Temp

SBC Intel Intel Pentium N4200 Intel Pentium N4200 1.1 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
SECO 单板计算机 SBC - Intel Celeron J3455 Step F1 "Apollo lake" (2M Cache, up to 2.3 GHz) / TDP 10 W,4GB RAM Quad channel, eMMC 32GB, power supply minifit 2x1, serial ports, HDA, 2 i211 Eth, HDMI + DP++ - Com. Temp

SBC Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 12 V SPI, USB 0 C + 60 C 100 mm x 72 mm
Kneron 单板计算机 PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm