单板计算机

结果: 76
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Advantech 单板计算机 MIC-6314 with I7-5850EQ, ChMM, Convectional

MIC-6314 Core i7 3.4 GHz Ethernet, Serial, USB - 40 C + 70 C 233.35 mm x 160 mm
Advantech 单板计算机 MIC-3395MIL w. i7-3555LE & 8GB RAM 4COM w/o BMC

MIC-3395 Core i7 2.5 GHz Ethernet, USB, VGA - 40 C + 70 C 233.35 mm x 160 mm
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled, with 1TB NVMe preinstalled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
Olimex Ltd. A64-OLinuXino-1Ge16GW-EA
Olimex Ltd. 单板计算机

Allwinner A64 ARM Cortex A53 1.2 GHz 1 GB 5 V Bluetooth, HDMI, Micro SD, UART, USB, WiFi - 40 C + 85 C 90 mm x 62.5 mm
Olimex Ltd. T2-OLinuXino-MICRO-IND
Olimex Ltd. 单板计算机

Allwinner A20 ARM Cortex A7 1 GHz 1 GB 6 V to 16 V Audio, GPIO, HDMI, Micro SD, SATA, UART, UEXT, USB, USB OTG - 40 C + 85 C 142.24 mm x 82.55 mm
Eurotech 单板计算机 PC/104 ISIS-1.33-M1G F2G-GPS-I

PC/104 Plus Intel Atom Atom 1.33 GHz 5 V Audio, Ethernet, I2C, PCI, SDIO, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology CM1-86DX3-ETT-CC
ADLINK Technology 单板计算机 CM1-86DX3 Vortex 86DX3, 2GB soldered DDR3, 10/100 Ethernet, GbE, CF card socket, TTL LCD and CRT display, PC/104, -40C to 85C, Coating
PC/104 DM&P Vortex86DX3 x86 1 GHz 2 GB 2 GB 5 V Ethernet, GPIO, LVDS, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 85 C 96 mm x 90 mm
ADLINK Technology CPCI-3630D E3950 M8G TPM2
ADLINK Technology 单板计算机 2-slot (8HP) 3U CompactPCI blade with Intel AtomR x7-E3950 processor, 8GB DDR3L-1600 soldered memory, supports VGA,USB 3.0, 2x GbE, COM (RS-232/422/485), 2x USB 2.0, PS/2 KB/MS,,line-in,line-out,and SATA connector and TPM 2.0
3U 8HP Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz 8 GB 8 GB Audio, Ethernet, PS/2, RS-232/422/485, SATA, USB 2.0, VGA - 40 C + 70 C 160 mm x 100 mm
ADLINK Technology CPCI-ETA3525 9850HE M16 S128 ETT
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI Serial blade with Intel Core i7-9850HE processor and 2x 8GB DDR4-2666 SODIMM, 2x DP, 2x GbE, 2x USB 3.0 and onboard 128GB SSD, ETT - 40-70C
3U 4HP Intel Core i7-9850HE Core i7-9850HE 32 GB 16 GB DP, Ethernet, PCIe, USB 2.0, USB 3.0 - 40 C + 70 C
ADLINK Technology CPCI-EX3520 9850HL M16 S32 ETT
ADLINK Technology 单板计算机 1-slot (4HP) 3U CompactPCI blade with Intel Core i7-9850HL processor, 16GB DDR4-2666 soldered memory, DVI, 2x GbE and 1x USB 3.0 and onboard 32GB SSD, ETT -40 to +85C
3U 4HP Intel Core i7-9850HL Core i7-9850HL 16 GB 16 GB DVI, Ethernet, USB 3.0 - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/P16-R2,ETT,CC
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, without XMC slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
ADLINK Technology VPX3-TL/W-11865MRE/M32/XMC 2.0-R2,ETT,CC
ADLINK Technology 单板计算机 3U VPX CPU blade with Intel Xeon W-11865MRE, DDR4 32GB, XMC 2.0 slot, conformal coating & ETT, -40C to +85C, conduction-cooled
3U VPX Intel Xeon W-11865MRE Xeon W-11865MRE 64 GB 32 GB 5 V Ethernet, GPIO, PCI, SPI, USB - 40 C + 85 C
NexAIoT 单板计算机 Low power embedded board with Intel Atom processor E3930

EBC 357X-E3930 Intel Atom E3930 Atom E3930 GPIO - 40 C + 85 C 146 mm x 102 mm
NexAIoT 单板计算机 3.5 SBC with Intel Atom x6000 processor

EBC358X-6413E 3.5 in Intel Atom x6413E Atom x6413E 2 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
SECO 单板计算机 B68 system Intel Atom E3950, RAM 8 GB, eMMC 64GB, SSD 512 GB, Anti Tamper, Wi-Fi+LTE+miniDP

Intel Intel Atom E3950 Intel Atom E3950 18 V to 32 V I2C, USB - 40 C + 85 C 162.3 mm x 109.3 mm x 42.4 mm
SECO 单板计算机 SBC-A44-pITX w/Bay Trail E3825 a.1.33 GHz DC - no eMMC - Mini-Fit power connector - serial ports - audio - Ind. Te

A44 Pico-ITX Intel Atom E3825 Atom E3825 1.33 GHz - 40 C + 85 C
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + GEL BARR

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3827 a.1.75 GHz DC - eMMC 16GB - Mini-Fit right angle power connector - AVR80 coating + SILICONBARR

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 pITX - SBC-A44-pITX w/Bay Trail E3845 a.1.91 GHz QC - eMMC 32GB - Mini-Fit power connector - serials present - ex. Temp. - Custom Solari

Intel Intel Atom E3827 Intel Atom E3827 1.75 GHz 12 V I2C, USB, UART - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 SBC-B68-eNUC - Intel Atom E3950, 4GB LPDDR4, eMMC 8GB, Power terminal block, I210 GbE Ctrl, (GPIO 3.3V, PBL 12V, PL 3.3V) - Ind. Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO 单板计算机 SBC-B68-eNUC - Intel Atom E3950, RAM 4GB, eMMC 16GB, GPIO 3.3V, PANEL BACKLIGHT 12V, PANEL LOGIC 3.3V, Power terminal block, I210 Ctrl - Ind. Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 15 V to 36 V I2C, USB - 40 C + 85 C 101.6 mm x 101.6 mm
SECO 单板计算机 SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W,8GB RAM quad channel, eMMC 32GB,I210, power supply morsettiera Minifit 2x1 RA, HDMI and LVDS - Ind. Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm
SECO 单板计算机 SBC - Apollo Lake Intel Atom E3950 (Step F1) (2M Cache, up to 2.00 GHz) / TDP 12W, 4GB RAM, eMMC 16GB, power supply Minifit connector, GbE I210, HDMI and DiplayPort++ stacked combo + LVDS - Ind.Temp

SBC Intel Intel Atom E3950 Intel Atom E3950 1.6 GHz 12 V SPI, USB - 40 C + 85 C 100 mm x 72 mm