Computing 单板计算机

结果: 1,008
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 系列 外观尺寸 处理器品牌 处理器类型 核心 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
Seeed Studio 单板计算机 reComputer Mini J3011 with Extension - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425E quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425E Atom x6425E 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6413E quad core processor with 1.5GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6413E Atom x6413E 1.5 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6425RE quad core processor with 1.9GHz core frequency, 1.5MB cache, 8GB 4267MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6425RE Atom x6425RE 1.9 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6414RE quad core processor with 1.5GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6414RE Atom x6414RE 1.5 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Atom x6212RE dual core processor with 1.2GHz core frequency, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Industrial grade temperature range from -40 C to 85 C

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6212RE Atom x6212RE 1.2 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB - 40 C + 85 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 8GB 3733MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash.

conga-PA7 Intel Elkhart Lake Pico-ITX Intel Pentium J6426 Pentium J6426 2 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 Pico-ITX board with Intel Celeron J6413 quad core processor with 1.8GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3733MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash.
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Celeron J6413 Celeron J6413 1.8 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
congatec 单板计算机 IO shield for conga-IC370 with Standard Mini-ITX height.
Thin Mini-ITX Intel
congatec 单板计算机 IO shield for conga-IC370 with Thin Mini-ITX height.
Thin Mini-ITX Intel
congatec 单板计算机
Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 12 V Audio, DP ++, eDP, Ethernet, LVDS, mPCIe, SATA, USB Type-C 0 C + 60 C 100 mm x 72 mm
Olimex Ltd. 单板计算机

Allwinner A64 ARM Cortex A53 1.2 GHz 1 GB 5 V HDMI, Micro SD, UART, USB - 40 C + 85 C 90 mm x 62.5 mm
Olimex Ltd. 单板计算机 Dual processor 6502 and Z80 retro computer

W65C02, Z80 64 kB Bulk
Advantech 单板计算机 LGA1700 ATX Q670E/iBMC/DP/HDMI/2GbE/M.2/

ATX Intel Celeron G6900E/G6900TE, Core i3-12100/12100E/12100TE, Core i5-12400/12500/12500E/12500TE, Core i7-12700/12700E/12700TE, Core i9-12900/12900E/12900TE, Pentium G7400E/G7400TE Celeron G6900E/G6900TE, Core i3-12100/12100E/12100TE, Core i5-12400/12500/12500E/12500TE, Core i7-12700/12700E/12700TE, Core i9-12900/12900E/12900TE, Pentium G7400E/G7400TE USB 0 C + 60 C 304.8 mm x 244 mm
Advantech 单板计算机 LGA1700 Proprietary MB 4DDR5,w/1PCIeX16,

Advantech 单板计算机 LGA4677 Proprietary MB 16 DIMM, 4 PCIe X

Advantech 单板计算机 ASMB-815I-00A2 for USA

Advantech 单板计算机 ASMB-927T2-00A1 for USA

Advantech 单板计算机 LGA4677 EEATX SMB w/2 SAS/5 PCIe x16/IPM

Advantech 单板计算机 ASMB-977T2-00A1 for USA

Advantech 单板计算机 MIC-3399 i7-6820EQ 45W 16G HM BMC XMC A102-3

Advantech 单板计算机 MIC-3399 i7-6820EQ 45W 8G Legacy NBMC XMC A102-3

Advantech 单板计算机 MIC-6314 with I7-5850EQ, ChMM, Convectional

MIC-6314 Core i7 3.4 GHz Ethernet, Serial, USB - 40 C + 70 C 233.35 mm x 160 mm
Advantech 单板计算机 MIC-3395MIL w. i7-3555LE & 8GB RAM 4COM w/o BMC

MIC-3395 Core i7 2.5 GHz Ethernet, USB, VGA - 40 C + 70 C 233.35 mm x 160 mm