10E00035502X0

NexAIoT
230-10E00035502X0
10E00035502X0

制造商:

说明:
单板计算机 3.5"SBC, Atom Baytrail E3845 (4C4T,1.9G, 10W), DDR3L VGA/HDMI/LVDS 24/48-bit, USB3.0 x4, GbE x2, SATA x2 RS232 x3, RS232/422/485, Mini-PCIe x2(half & Full size), +12V DC-in

产品属性 属性值 选择属性
Nexcom
产品种类: 单板计算机
RoHS:  
EBC355
3.5 in
Intel
Atom E3826
Atom E3826
12 V
USB
- 20 C
+ 60 C
146 mm x 102 mm
Bulk
电池备用开关: Backup Battery
商标: NexAIoT
高速缓冲存储器: 1 MB
代码名称: Bay Trail
湿度敏感性: Yes
板载存储器容量: 8 GB
板载存储器类型: DDR3L
产品类型: Single Board Computers
工厂包装数量: 10
子类别: Computing
商标名: NexAIoT
零件号别名: EBC355-E3845
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
5A992.C
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EBC 355 SBC Embedded Boards

NexCOBOT EBC 355 Single Board Computer (SBC) Embedded Boards are powered by an on-board Intel® Atom™ processor E3800 product family with 1MB L2 cache. These boards support DDR3L 1066/1333 memory with integrated Intel® Gen. 7 enhanced graphics engine (Gfx and video), OGL3.2, and full-HD decode (MPEG2, VC1, AVC, and H.264). The Intel® Atom™ processor E3800 product family provides two SATA, four serial ports, four USB3.0 ports, two Gigabit Ethernet LAN ports, and two Mini-PCIe interfaces. Thus supporting matrix displays with rich I/O, the EBC 355 proves to be a great solution featuring a low-power consumption and small footprint for multimedia applications.

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 10
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,605.554 ¥26,055.54