81004-0408-11-4

JUMPtec
168-81004-0408-11-4
81004-0408-11-4

制造商:

说明:
单板计算机 Qseven-Q7AL2 N3350 4G/8S

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
congatec
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: JUMPtec
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Qseven-Q7AL 2.1 Module

JUMPtec Qseven-Q7AL 2.1 Modules are highly scalable Computer-on-Modules (COMs), offered with a wide range of Intel® IoT-ready embedded processors. This includes the Intel® Atom™ E3900 series, Intel Pentium® N4200, and Intel Celeron® N3350. The Qseven-Q7AL modules are available in dual-core and quad-core configurations. The Intel Gen 9 HD low-power graphics integrated on the SoC with up to 18 execution units provide 4K encode/decode algorithms, including HEVC, H.264, VP8/VP9, and MVC. With state-of-the-art image processing and graphics capabilities, the JUMPtec Qseven-Q7AL provides extensive real-time computing power in an energy-efficient and standardized form factor. 

供货情况

库存: