ZED Box Orin NX 8GB 256GB GMSL WiFi

StereoLabs
413-8GB256GBGMSL2
ZED Box Orin NX 8GB 256GB GMSL WiFi

制造商:

说明:
单板计算机 The ZED Box is a powerful AI computer offering spatial computing capabilities for autonomous robotics and smart video analytics. The ZED Box Series includes a quad-port GMSL2 interface to connect up to four ZED X cameras or monocular ZED X One GMSL2

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
StereoLabs
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ZED Box
0 C
+ 50 C
132 mm x 92 mm x 71 mm
Bulk
商标: StereoLabs
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
零件号别名: ZED BOX ORIN NX 8GB ORIN 8GB, 256GB, GMSL2 ZBX-312110
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
法国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZED Boxes

StereoLabs ZED Boxes are industrial-grade embedded AI computers engineered for real-time 3D perception and machine learning workloads. These devices are powered by NVIDIA® Jetson™ Orin™ NX or AGX modules, providing up to 275 TOPS AI compute. The ZED boxes utilize 3D sensor data processing by delivering real-time performance, transforming the compact embedded PC into a fully autonomous AI system. These boxes include the ZED box with selected optional parts, power supply, 2x mounting brackets, 1-to-4 GMSL2 cable, mini-USB to USB cable, and 2x 2.4/5GHz WiFi antennas. The ZED boxes feature Quad GMSL2 camera interfaces for seamless multi-camera stereo and monocular vision integration. These boxes are ideal for autonomous robots, smart machines, and edge AI systems requiring powerful GPU acceleration and robust connectivity.

供货情况

库存: