UPX-MTL125H-A10-1600

AAEON UP
409-UPXMTL125HA10160
UPX-MTL125H-A10-1600

制造商:

说明:
单板计算机 UP Xtreme i14 board with Intel Ultra 5 125H, 16GB RAM

产品属性 属性值 选择属性
AAEON
产品种类: 单板计算机
RoHS:  
UP Xtreme i14
Intel Core 125H
9 V to 36 V
USB
0 C
+ 60 C
122.5 mm x 120.35 mm
Bulk
商标: AAEON UP
产品类型: Single Board Computers
工厂包装数量: 20
子类别: Computing
商标名: UP BOARD
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UP Xtreme i14 Developer Boards

AAEON UP UP Xtreme i14 Developer Boards leverage significant advancements in integrated computing provided by the Intel® Core™ Ultra processor platform (formerly Meteor Lake). The UP Xtreme i14 grants users increased potential for AI application development across various markets. A high-performance CPU core architecture and onboard LPDDR5 enable the board to execute heavy task loads and process real-time data with ease. The chip’s integrated CPU, GPU, and NPU provide up to 32x TOPS for advanced industrial robotics, frictionless retail, and smart healthcare. Power limitations via CPU frequency scaling maintain the stability of the board’s CPU temperature and voltage during operation.

Xtreme Boards

AAEON UP Xtreme Boards are high-performance, compact, and expandable UP boards powered by Intel® Core™ and Celeron CPUs. These UP boards are designed to enhance AI edge solutions. The boards offer a comprehensive set of features and I/O that allows reaching good performance. These boards feature a 12V to 60V input power, a lockable power connector, and a TSN networking chip, enabling the board to be expandable and industrial-grade. AAEON UP Xtreme boards can expand up to 6x Intel Movidius™ Myriad X VPU and provide Wi-Fi®, BLUETOOTH®, LTE, and LoRA optional connectivity. The UP Xtreme Edge Compute boards are also available with fully certified AI and IoT-ready edge computing systems. These Edge compute boards operate in a -20°C to +60°C temperature range and accommodate 2x Myriad X via M.2280 interface with AI core XM2280.

库存量: 16

库存:
16 可立即发货
生产周期:
28 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥10,545.4651 ¥10,545.47