SC90-2000-1312-C1-V

SECO
742-SC9020001312C1V
SC90-2000-1312-C1-V

制造商:

说明:
单板计算机 SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
SECO
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
3.5 in
AMD
Ryzen V1605B
Ryzen V1605B
2 GHz
12 V to 24 V
SPI, USB
0 C
+ 60 C
146 mm x 102 mm
电池备用开关: Backup Battery
商标: SECO
内核数量: 4 Core
板载存储器容量: 32 GB
板载存储器类型: DDR4
功耗: 15 W
产品类型: Single Board Computers
工厂包装数量: 100
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SBC-C90 Single Board Computers

SECO SBC-C90 Single Board Computers are 3.5” SBCs with AMD Ryzen™ Embedded R1000/V1000 family of System-on-Chips (SOCs). These SBCs feature a maximum of four cores, up to 4096 x 2160 video resolution, and four DP++ connectors as video interfaces. The SBC-C90 offers up to two Gigabit Ethernet ports, multiple USB and PCI-e ports, and two RS-232/RS-422/RS-485 UARTs serial ports. These SBCs support two DDR4 SO-DIMM slots for memory and Microsoft® Windows 10 (64-bit) and Linux Ubuntu operating systems. The SBC-C90 is available in 146mm x 102mm dimensions. Typical applications include digital signage - infotainment, edge computing, gaming, Human Machine Interface (HMI), and industrial automation, and control.

供货情况

库存: