TACH4NA

Particle
465-TACH4NA
TACH4NA

制造商:

说明:
单板计算机 Tachyon 4GB RAM / 64GB Flash (NorAm), [x1]

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Particle
产品种类: 单板计算机
Qualcomm
QCM6490
Kryo 670
2.4 GHz, 5 GHz, 6 GHz
4 GB
2.9 V to 3.3 V
I2C, SPI
- 17 C
+ 65 C
85 mm x 56 mm
商标: Particle
闪光: 64 GB
存储容量: 4 GB
内核数量: 8 Core
产品类型: Single Board Computers
工厂包装数量: 50
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TACHxNA Tachyon Single Board Computers

Particle TACHxNA Tachyon Single Board Computers (SBCs) combine smartphone-class computing performance with industrial-grade connectivity in a Raspberry Pi®-compatible form factor. Built around the Qualcomm QCM6490 processor, the Tachyon series features an eight-core Kryo™ 670 CPU, Adreno™ 643L graphics, and a Qualcomm Hexagon™ AI engine delivering up to 12 TOPS of AI processing. Integrated 5G cellular, Wi-Fi® 6E, BLUETOOTH® 5.2, and multi-constellation GNSS connectivity enable intelligent edge devices that can operate virtually anywhere while maintaining secure, high-speed communications.

Muon Developer Kit

Particle Muon Developer Kit combines the M404MEA M-SoM and the MUONCB carrier board in a development platform designed for easy prototyping. Intended to be sold and used together, the kit supports cloud connectivity over cellular or dual-band Wi‑Fi® and includes a 40-pin HAT expansion connector for Raspberry Pi-compatible add-on boards.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5
预期 2026/11/16
生产周期:
20
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,894.6419 ¥2,894.64