DEV-17288

SparkFun
474-DEV-17288
DEV-17288

制造商:

说明:
单板计算机 The micro:bit v2 Go Bundle is the quickest and most economical way to get started with the micro:bit ecosystem. While the standalone board is great for those who already have a workshop full of cables this bundle is designed for those who want to hi

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 单板计算机
micro:bit
64 MHz
0 GB
0 GB
5 V
Bluetooth, GPIO, I2C, Micro USB, SPI, WiFi
商标: SparkFun
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs. 

库存量: 8

库存:
8 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥260.5554 ¥260.56