CAPA310HGGA-E3940-ZIO

Axiomtek
960-E38E310100
CAPA310HGGA-E3940-ZIO

制造商:

说明:
单板计算机 3.5 embedded SBC with Intel Atom x5-E3940 processor (1.6 to 1.8 GHz, 2MB Cache, 9.5W), HDMI, LVDS, 2 GbE LAN, audio, ZIO, and heatsink

产品属性 属性值 选择属性
Axiomtek
产品种类: 单板计算机
CAPA310
3.5 in
Intel
Atom x5-E3940
Atom x5-E3940
1.6 GHz to 1.8 GHz
8 GB
0 GB
12 V to 24 V
Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232/422/485, SMBus, USB 2.0, USB 3.0
- 40 C
+ 80 C
146 mm x 104 mm x 1.6 mm
商标: Axiomtek
高速缓冲存储器: 2 MB
芯片组: SoC
代码名称: Apollo Lake
存储类型: DDR3L
板载存储器类型: mSATA
处理器系列: x5-E3940
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
零件号别名: E38E310100
单位重量: 594.785 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471504090
USHTS:
8471500150
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CAPA310 Embedded Board

Axiomtek CAPA310 Embedded Board features the onboard quad-core Intel® Atom® x5-E3940 processor (codename: Apollo Lake). CAPA310 is designed for industrial Internet of Things (IoT) and intelligent systems such as industrial automation, self-service terminals, digital signage, and POS/kiosk displays. The fanless small-form-factor device has an extended operating temperature range of -40°C to +80°C and a wide-range power input of 12V to 24V DC. The industrial-grade 3.5" embedded board includes numerous features and is expandable. The board is optimized with a full-size PCIe Mini Card slot and an optional ZIO connector for PCIe, LPC, USB, and SMBus expansion. The board also features the Intel integrated Gfx graphic engine to deliver high-resolution HD support for display interfaces such as HDMI, LVDS, and optional VGA.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3,540.2448 ¥3,540.24