Astra2SBC 2619

Grinn
30-ASTRA2SBC2619
Astra2SBC 2619

制造商:

说明:
单板计算机 Pico-ITX single board computer built around the Grinn AstraSOM-261x platform, aimed at industrial IoT gateways, edge AI devices, machine vision controllers, and robotics and autonomous systems.

寿命周期:
Mouser 的新产品
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Grinn
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Grinn AstraSOM-261x
Pico-ITX
Synaptics Astra
ARM Cortex A55, ARM Cortex M52
ARM Cortex A55, ARM Cortex M52
2 GHz
1 GB
1 GB
10.8 V to 26 V
CAN, Ethernet, GPIO, I2C, MIPI, SDIO, SPI, UART, USB
- 40 C
+ 85 C
100 mm x 72 mm
电池备用开关: No Backup Battery
商标: Grinn
芯片组: SL2619
闪光: 16 GB
存储容量: 1 GB
内核数量: 3
板载存储器容量: 16 GB
板载存储器类型: eMMC
处理器系列: SL2619
产品类型: Single Board Computers
工厂包装数量: 10
子类别: Computing
零件号别名: GAC1.2619BM1B3F.1G.16G.C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8471500150
原产地分类
原产国:
波兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Astra2SBC 2619 Single Board Computer (SBC)

Grinn Astra2SBC 2619 Single Board Computer (SBC) is built around the AstraSOM 261x platform. This SBC features a display, camera, networking, USB, wireless, GPIO, CAN, debugging, and security connectivity for embedded Linux applications and prototyping. The board power architecture accepts a 12V to 24V DC input through the main power connector and includes a PoE input path. Onboard converters generate the 5V and 3.3V rails used by the SOM, external connectors, and expansion interfaces. Typical applications include industrial IoT gateways, AI-enabled edge devices, machine vision controllers, robotics and autonomous systems, and networked control and monitoring equipment.

供货情况

库存: