W65C265SXB

Western Design Center (WDC)
955-W65C265SXB
W65C265SXB

制造商:

说明:
单板计算机 65xxcelr8r Board w/ W65C265S MCU

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Western Design Center (WDC)
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
W65C265S
Western Design Center
W65C265S
W65C265S
3.6864 MHz
0 GB
0 GB
5 V
Serial
82.55 mm x 63.5 mm
商标: Western Design Center (WDC)
闪光: 128 kB
存储容量: 32 kB
存储类型: SRAM
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
单位重量: 64.190 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
KRHTS:
8542311000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

65xx Engineering Development Systems

Western Design Center 65xx Engineering Development Systems are educational and industrial-strength Engineering Development Systems based around world-renowned 8/16-bit microprocessors. The W65C816SXB and W65C02SXB feature vast I/O provided by the onboard W65C22 VIA, W65C21 PIA, and W65C51 ACIA peripheral ports. The 816 SXB offers easy access to extensive flexibility in design possibilities using Addressable Register Architecture (ARA). The addition of the XBus allows for expansion beyond the standard onboard peripherals by providing full data bus, address bus, and control signal access. The Western Design Center W65C134SXB and W65C265SXB feature proven functionality for applications in production that require in-system diagnostics featuring internal system monitor ROM. Suppose the user needs robust math for applications in sensing, such as pressure, temperature, revolutions per minute, flow monitoring and control, variable climate control, or other systems for scientific, automotive, communications, home appliance/automation. In that case, the user will benefit from the ANSI Standard C compiler.

供货情况

库存: