QBiP-1365EB

GIGAIPC
330-QBIP-1365EB
QBiP-1365EB

制造商:

说明:
单板计算机 3.5" SubCompact Board with 13th Generation Intel Core i7-1365UE Processor, Dual Channel DDR4 memory, 4 x COM, 1 x SATA 6Gb/s, 4 x USB 3.2 Gen 2x1, 4 x USB 2.0

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
GIGAIPC
产品种类: 单板计算机
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: GIGAIPC
产品类型: Single Board Computers
工厂包装数量: 1
子类别: Computing
零件号别名: 9MRLU7CSMR-SI
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

QBiP-1365EB 3.5" SubCompact Board

GIGAIPC QBiP-1365EB 3.5" SubCompact Board offers a 13th generation Intel® Core™ i7-1365UE processor, dual-channel DDR4 memory, and 2 x SO-DIMMs. This board incorporates an ultra-fast M.2 with a PCIe Gen4 x4 interface and 2 x HDMI and LVDS ports for multiple displays. The QBiP-1365EB 3.5" SubCompact board includes Realtek® ALC269 audio, 1 x SATA 6Gb/s port storage, and is OS compatible with Windows® 10/11 (x64). This board includes 2 x 2.5GbE LAN ports, 1 x COM (RS-232/422/485 and RI/5V/12V), 3 x COM ports (RS-232/422/485), and 4 x USB 3.2 Gen 2x1. The QBiP-1365EB 3.5" SubCompact board operates at 0°C to 60°C operating temperature range and 0% to 90% (non-condensing) operating humidity range.

供货情况

库存: