SC2162

Raspberry Pi
358-SC2162
SC2162

制造商:

说明:
单板计算机 Raspberry Pi5/1GB

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Raspberry Pi
产品种类: 单板计算机
RoHS:  
Raspberry Pi 5
ARM Cortex-A76
2.4 GHz
Bulk
商标: Raspberry Pi
存储容量: 16 GB
存储类型: LPDDR4
产品类型: Single Board Computers
工厂包装数量: 180
子类别: Computing
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

5单板计算机

Raspberry Pi 5 Single Board Computers offer two to three times the speed of other generations. The Pi 5 is a full-size Raspberry Pi computer developed with silicon in-house. The device delivers faster transfer speed to external UAS drives and other high-speed peripherals. Two four-lane MIPI interfaces support any combination of up to two cameras or displays. Meanwhile, peak SD card performance is doubled via support for the SD104 high-speed mode. The Pi 5 Single Board Computer enables a single-lane PCI Express 2.0 interface, which permits connecting higher-bandwidth peripherals. The Raspberry Pi 5 is offered in 4GB and 8GB variants and features dual-band 802.11ac Wi-Fi® and BLUETOOTH® 5.0 / Bluetooth Low Energy connectivity.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
479
预期 2027/3/22
生产周期:
23
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥372.222 ¥372.22