Computing 模块化系统 - SOM

结果: 1,068
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 外观尺寸 处理器品牌 处理器类型 频率 RAM最大容量 已安装RAM 工作电源电压 接口类型 最小工作温度 最大工作温度 尺寸 封装
MYIR 模块化系统 - SOM 模块化系统 - SOM Allwinner T113-i, 1GB DDR3, 8GB eMMC

Allwinner T113-i 1.2 GHz 5 V CAN, I2C, SPI, USART, USB - 40 C + 85 C 39 mm x 37 mm
MYIR 模块化系统 - SOM 1GB LPDDR4, 8GB eMMC, industrial
ST
MYIR 模块化系统 - SOM 512MB DDR3, 4GB eMMC, industrial

ST Series STMicroelectronics ARM Cortex A7 1 GHz 5 V CAN, I2C, SPI, UART, USART - 40 C + 85 C 11 mm x 11 mm x 0.5 mm Bulk
MYIR 模块化系统 - SOM 模块化系统 - SOM RZ/G2L, 1GB DDR4, 8GB eMMC

5 V I2C, SPI - 40 C + 85 C
MYIR 模块化系统 - SOM 1GB DDR3(L), 8GB eMMC, industrial

Allwinner Series Allwinner Technology 1.6 GHz 5 V CAN, SPI, I2C, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk
MYIR 模块化系统 - SOM 512MB DDR3(L), 8GB eMMC, industrial

Allwinner Series Allwinner Technology ARM Cortex A7 1.6 GHz 5 V CAN, SPI, I2C, UART, USB - 40 C + 85 C 39 mm x 37 mm Bulk

MYIR 模块化系统 - SOM 2GB LPDDR4, 8GB eMMC, industrial

Renesas Series CAN, I2C, SPI, UART, USB 12 cm x 9.2 cm x 4 cm Box

MYIR 模块化系统 - SOM 512MB DDR3(L), 512MB Nand Flash, industrial

Allwinner Series 1.6 GHz CAN, SPI, UART, USB - 40 C + 85 C 12 cm x 9.2 cm x 4 cm Box
Digi FS-327
Digi 模块化系统 - SOM DIMM520 586 based 64MB SDRAM 16M Flash
64 MB 64 MB 60 mm x 44 mm
Digi FS-333
Digi 模块化系统 - SOM ModNET50 NetSilicon 16MB SDRAM 2MB Flash
16 MB 16 MB 60 mm x 44 mm
Digi FS-334
Digi 模块化系统 - SOM Mod520C 586 based 16MB SDRAM 16M Flash
16 MB 16 MB 60 mm x 44 mm
Digi FS-335
Digi 模块化系统 - SOM Mod520C 586 based 16MB SDRAM 2MB Flash
16 MB 16 MB 60 mm x 44 mm
Digi CC-9M-NA49-Z1-B
Digi 模块化系统 - SOM 9M 2443 533MHz 128MB SDRAM

SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, 0...+70C

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, -40...+85C

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB - 40 C + 85 C 67 mm x 32 mm x 4 mm
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, 0...+70C

STMicroelectronics STM32MP151 A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP151A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, -25 +70C

STMicroelectronics STM32MP151A 209 MHz, 800 MHz 512 MB 512 MB 5 V Ethernet, I2C, SPI, USB 67 mm x 32 mm x 4 mm
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, 4GB eMMC, -40...+85C

STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB - 40 C + 85 C 67 mm x 32 mm x 4 mm
SoMLabs 模块化系统 - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, 4GB eMMC, WiFi/BT, -25 +70C

STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 67 mm x 32 mm x 4 mm
CHERRY Embedded Solutions 模块化系统 - SOM Versatile System-on-Module for smart devices that collect, process and output high resolution video streams.It is typically used to run 2 MIPI-CSI high-resolution cameras and a 4K / 60fps display.Potential Configuration: DRAM up to 4GB, EMMC up to 12
RK3399-Q7 Qseven Rockchip RK3399 4 GB 5 V GPIO, I2C, I2S, SPI, UART - 20 C + 85 C 70 mm x 70 mm
CHERRY Embedded Solutions 模块化系统 - SOM System-on-Module tconnects multiple high-resolution cameras

RK3588-Q7 Qseven RK3588 5 V GPIO, I2C, I2S, UART - 20 C + 85 C 70 mm x 70 mm
Deepwave Digital 模块化系统 - SOM

AIR7201 Bulk
MNT Research 模块化系统 - SOM This is the MNT Reform CM4 A311D Processor Module Bundle that increases the performance of your MNT Reform laptop using the RCM4 Processor Module Adapter. The A311D is power efficient, has stable Linux support, 4 GB LPDDR4 RAM, and integrated Bluetoo

MNT Reform Amlogic A311D, ARM Mali G52 MP4 1.8 GHz, 2.2 GHz 4 GB 4 GB Ethernet, PCIe, USB 3.0 68 mm x 67.5 mm
Silex Technology 模块化系统 - SOM [Bulk SKU] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reducing

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 26.5 mm x 24 mm x 3.5 mm Tray
Silex Technology 模块化系统 - SOM [Sample Pack] The IM-100-SB is a driverless Serial-to-Wi-Fi board offering plug-and-play Wi-Fi 6 enablement. Equipped with a 34-pin board-to-board connector, the IM-100-SB offers a streamlined development path for devices with a UART interface, reduc

IM-100 2.4 GHz to 5 GHz 1.2 MB 3.3 V UART - 40 C + 85 C 26.5 mm x 24 mm x 3.5 mm Bulk