Colibri iMX7D 1GB

Toradex
145-0039
Colibri iMX7D 1GB

制造商:

说明:
模块化系统 - SOM 00391101ColibriiMX7D1GB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 模块化系统 - SOM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Colibri iMX7
Colibri
NXP
i.MX 7Dual
1.2 GHz
1 GB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
- 20 C
+ 85 C
67.6 mm x 36.7 mm x 6.2 mm
商标: Toradex
高速缓冲存储器: 512 KB
闪光: 4 GB
存储类型: DDR3
内核数量: 2 Core
功耗: 600 mW to 1.1 W
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
零件号别名: 00391101
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

i.MX 7 Computer-on-Modules

Toradex i.MX 7 Computer-on-Modules are based on the NXP®/Freescale i.MX 7 embedded System-on-Chip (SoC). The SoC features a single or dual-core Arm® Cortex® A7 processor with an additional ARM Cortex M4 processor. The heterogeneous dual-core system allows for running a second real-time operating system on the M4 core for time/security critical tasks. Designed for extremely low power consumption, the i.MX 7 Computer-on-Modules feature several low-power modes that reduce the consumption in idle and sleep states. The modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, robotics, and more.

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

& Toradex:基于i.MX 9的下一代边缘设备

NXP Semiconductors与Toradex携手合作,为基于i.MX 9处理器系列构建安全、智能边缘设备提供一个综合平台。作为NXP白金合作伙伴,Toradex自2014以来,一直致力于将自身成熟的系统级模块专业知识和Torizon软件生态系统引入NXP的全球平台,从而缩短工程师构建互联工业、医疗和机器人应用的上市时间。两家公司携手合作,提供强大的统一解决方案,满足现代嵌入式设计在性能和安全方面的需求。

供货情况

库存: