5CSX-H6-42A-RC

Critical Link
914-5CSX-H6-42A-RC
5CSX-H6-42A-RC

制造商:

说明:
模块化系统 - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Critical Link
产品种类: 模块化系统 - SOM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:
MitySOM-5CSX
Small Form Factor
Intel
Cyclone V SX-U672
800 MHz
2.5 GB
1.25 GB
5 V
CAN, Ethernet, I2C, JTAG, SPI, UART, USB 2.0 OTG
0 C
+ 70 C
82 mm x 39 mm
电池备用开关: No Backup Battery
商标: Critical Link
描述/功能: MitySOM-5CSX 314-Pin Processor Card using the Altera Cyclone V SoC 5CSXFC6C6U23C7N
闪光: 32 MB
存储类型: DDR3, DDR3
处理器系列: Cyclone V SX
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
单位重量: 32.445 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MityARM-5CSX Processor Cards

Critical Link's MitySOM-5CSX Processor Cards are highly configurable, small form-factor System-on-Modules (SoMs) that feature an Altera Cyclone V System-on-Chip (SoC). The modules include NOR FLASH and DDR3 RAM memory subsystems. The MitySOM-5CSX devices provide a complete and flexible CPU infrastructure for highly integrated embedded systems. The Cyclone V SoC offers a dual-core Cortex-A9 32-bit RISC processor with dual NEON SIMD coprocessors. This MPU is capable of running a rich set of real-time operating systems containing software applications programming interfaces (APIs). The ARM architecture supports several operating systems, including Linux, Micrium µC/OS, Android, and QNX.

供货情况

库存: