Verdin AM62 Dual 1GB IT

Toradex
145-0074
Verdin AM62 Dual 1GB IT

制造商:

说明:
模块化系统 - SOM 00741200VerdinAM62D1GBIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 模块化系统 - SOM
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Verdin AM62
Texas Instruments
AM625
400 MHz, 1.4 GHz
1 GB
1 GB
3.3 V, 5 V
CAN, GPIO, I2C, I2S, SDIO, SPI, UART
- 40 C
+ 85 C
69.6 mm x 35 mm x 6 mm
Bulk
商标: Toradex
高速缓冲存储器: 32 kB, 512 kB
芯片组: SoC
存储容量: 1 GB
存储类型: LPDDR4
板载存储器容量: 8 GB
板载存储器类型: eMMC
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
零件号别名: 00741200
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Sitara AM62 Computer-on-Modules

Toradex Sitara AM62 Computer-on-Modules are an attractive entry point to the Verdin ecosystem with a low total cost of ownership. These computer-on-modules feature Texas Instruments AM62x Sitara™ processors with up to four powerful 64-bit Armv8 Cortex-A53 cores for running Linux with a modern graphical user interface. A heterogeneous multicore architecture allows the offloading of critical hard real-time tasks to the Cortex-M4 processor for extremely low latency. These devices offer a wide input voltage range that allows the devices to be powered from a broad range of power sources and pin compatibility with the Verdin iMX8M Mini and Plus SoMs.

Verdin AM62 System on Modules (SoMs)

Toradex Verdin AM62 System on Modules (SoMs) are a solution for electronic design complexity. The Toradex Verdin AM62 features high-speed impedance-controlled layouts and high component density. This innovative technology eliminates the need for a complex carrier board. Instead, focus solely on application-specific electronics, making projects substantially less complex. The Verdin module offers an interface pinout that enables direct connection of real-world I/O ports without crossing traces or traverse layers, called Direct Breakout™.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

供货情况

库存: