T700_SMARC_SOM_8r16e_MT320_2M_i

Ezurio
239-T708R16EMT3202MI
T700_SMARC_SOM_8r16e_MT320_2M_i

制造商:

说明:
模块化系统 - SOM Tungsten700 SMARC SO M: Genio 700 / 8GB /

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Ezurio
产品种类: 模块化系统 - SOM
RoHS:  
Tungsten700 SMARC
SMARC 2.2
MediaTek
ARM Cortex A78, ARM Cortex A55
2.4 GHz, 5 GHz
8 GB
8 GB
5 V
GPIO, I2C, SPI, UART, USB
- 40 C
+ 85 C
82 mm x 50 mm
Tray
电池备用开关: No Backup Battery
商标: Ezurio
芯片组: Filogic 320, MT7921
存储容量: 8 GB
存储类型: LPDDR4
内核数量: 8 Core
板载存储器容量: 16 GB
板载存储器类型: eMMC
处理器系列: Genio 510
产品类型: System-On-Modules - SOM
工厂包装数量: 12
子类别: Computing
商标名: Tungsten
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Tungsten SMARC® System-on-Modules (SOMs)

Ezurio Tungsten SMARC® System-on-Modules (SOMs) are designed with reliable connectivity and are globally certified. The tungsten510 SMARC SOMs are powered by MediaTek Genio 510 processor and SonaTM MT320 Wi-Fi® 6/BLUETOOTH® 5.3 radio based on MediaTek Filogic 320 (MT7921). These modules feature Tensilica HiFi 5 audio DSP and high-performance graphics and display powered by an Arm® Mali-G57 MC2 GPU. The tungsten700 SMARC SOMs are powered by a MediaTek Genio 700 processor and SonaTM MT320 Wi-Fi 6/Bluetooth 5.4 radio based on MediaTek Filogic 320 (MT7921). These modules feature high-performance graphics and display powered by an Arm Mali-G57 MC3 GPU.

Tungsten700 SMARC®

Ezurio Tungsten700 SMARC® is powered by MediaTek's Genio 700 processor and the Sona™ MT320 Wi-Fi® 6 / BLUETOOTH® 5.3 radio, which is based on MediaTek's Filogic 320, high-performance LPDDR4 RAM, and eMMC storage. The device, combined with the universal SMARC carrier board, is a single-board computer (SBC). The Ezurio Tungsten700 SMARC creates a custom carrier that supplies users' mechanical, environmental, temperature, and interface requirements.

SMARC® Modules

Ezurio SMARC® Modules are compact, robust, and scalable modules designed for IoT applications. The SMARC (Smart Mobility ARChitecture) module is a compact computer module that meets the requirements of next-generation applications. A single SMARC design that implements a standard 314-pin edge connector can support a wide range of processors, memory options, and wireless configurations. The diversity and number of available hardware interfaces allow the SMARC Modules to be ideal for everything from a single display and input handheld device to complex medical equipment demanding multiple displays, audio, and multiple input types. Users can future-proof designs with the versatility and efficiency of Ezurio’s SMARC SOMs.

SONA™ MT320 Wi-Fi 6 & BLUETOOTH® 5.4 Modules

Ezurio SONA™ MT320 Wi-Fi 6 and BLUETOOTH® 5.4 Modules are industrial-grade Wi-Fi/BT modules based upon the MediaTek Filogic 320 Wi-Fi 6 chipset. The SONA MT320 modules are robust, rugged, small, globally certified, have reliable connectivity, and are easy to integrate. The Sona MT320 is purpose-built for easy integration with the MediaTek Genio™ family of processors and industrial IoT connectivity, supporting an SDIO host interface, industrial operating temperature range, the latest generation Wi-Fi and BT combined with both a pluggable card and SMT M.2 packaging.

库存量: 25

库存:
25 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 25
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,981.077 ¥7,981.08