Capacitive Touch Display 10.1" LVDS

Toradex
145-1212
Capacitive Touch Display 10.1" LVDS

制造商:

说明:
显示模块 12121000CapTouchDisplay10.1"LVDS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 显示模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Display
TFT-LCD Displays
Capacitive
10.1 in
1280 x 800
背光: LED
商标: Toradex
尺寸: 248.5 mm x 166.1 mm x 15 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电压: 3.3 V
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
零件号别名: 12122000 12122000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536901100
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

& Toradex:基于i.MX 9的下一代边缘设备

NXP Semiconductors与Toradex携手合作,为基于i.MX 9处理器系列构建安全、智能边缘设备提供一个综合平台。作为NXP白金合作伙伴,Toradex自2014以来,一直致力于将自身成熟的系统级模块专业知识和Torizon软件生态系统引入NXP的全球平台,从而缩短工程师构建互联工业、医疗和机器人应用的上市时间。两家公司携手合作,提供强大的统一解决方案,满足现代嵌入式设计在性能和安全方面的需求。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Touch Display Modules

Toradex Touch Display Modules deliver 16.7 million colors and are offered in capacitive, parallel capacitive, or parallel resistive types. The 7" and 10" displays are directly compatible with the Colibri SoM family, as well as the Apalis T30 and the Apalis iMX6 modules. The Toradex Touch Display Modules operate within a -20°C to +70°C temperature range.

供货情况

库存: