Resistive Touch Display 7" Parallel

Toradex
145-1213
Resistive Touch Display 7" Parallel

制造商:

说明:
显示模块 12131001ResisTouchDisplay7"

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 显示模块
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Display
TFT-LCD Displays
Resistive
7 in
800 x 480
背光: LED
商标: Toradex
尺寸: 164.9 mm x 100 mm x 13 mm
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电流: 850 mA
工作电源电压: 3.3 V
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
零件号别名: 12131001
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Touch Display Modules

Toradex Touch Display Modules deliver 16.7 million colors and are offered in capacitive, parallel capacitive, or parallel resistive types. The 7" and 10" displays are directly compatible with the Colibri SoM family, as well as the Apalis T30 and the Apalis iMX6 modules. The Toradex Touch Display Modules operate within a -20°C to +70°C temperature range.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

供货情况

库存: