DLC35010R

Elecrow
392-DLC35010R
DLC35010R

制造商:

说明:
显示模块 ESP Terminal-with ESP32 3.5 inch parallel 480x320 TFT capacitive touch display(RGB by chip ILI9488)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Elecrow
产品种类: 显示模块
RoHS:  
CrowPanel
TFT-LCD Displays
Capacitive
3.5 in
480 x 320
I2C, UART, USB Type-C
商标: Elecrow
尺寸: 106 mm x 66 mm x 13 mm
最大工作温度: + 65 C
最小工作温度: - 10 C
工作电源电流: 83 mA
工作电源电压: 5 V
封装: Bulk
产品类型: Display Modules
工厂包装数量: 1
子类别: Displays
单位重量: 150 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CrowPanel ESP32 Terminal RGB Display

Elecrow CrowPanel ESP32 Terminal RGB Display features an integrated ESP32-S3 module that supports Wi-Fi® and Bluetooth® 5. This display module adopts an Xtensa 32-bit LX7 dual-core processor with a main frequency of up to 240MHz. The CrowPanel ESP32 terminal has a 3.5-inch parallel RGB interface capacitive touch screen with a resolution of 480 x 320 to ensure perfect image output at 60fps. This display module offers four Crowtail interfaces that can be connected with Crowtail sensors, plug and play, and create interesting projects quickly and conveniently. The CrowPanel ESP32 terminal RGB display also features an onboard charging circuit and lithium battery interface that uses a Type-C power supply interface to supply power and charge the battery at the same time. This display module supports ESP-IDF and Arduino IDE development and is compatible with Python/Micropython/Arduino.

库存量: 3

库存:
3 可立即发货
生产周期:
13 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥355.1816 ¥355.18
¥311.1003 ¥3,111.00
¥297.6081 ¥7,440.20
¥288.0144 ¥14,400.72
¥278.4207 ¥27,842.07
¥263.1205 ¥65,780.13