4351

Adafruit
485-4351
4351

制造商:

说明:
安全/认证开发工具 Adafruit Infineon Trust M Breakout Board - STEMMA QT / Qwiic

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adafruit
产品种类: 安全/认证开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Breakout Boards
SLS 32AIA
商标: Adafruit
尺寸: 25.5 mm x 17.7 mm x 4.7 mm
产品类型: Security / Authentication Development Tools
系列: STEMMA
工厂包装数量: 1
子类别: Development Tools
单位重量: 1.800 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8537109170
ECCN:
5A992.C
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Infineon Trust M Breakout Board

Adafruit Infineon Trust M Breakout Board is a STEMMA I2C breakout for the Infineon OPTIGA TRUST M SLS 32AIA. OPTIGA Trust M is the next generation of Trust X. OPTIGA Trust M brings RSA® 1K/2K and ECC256/384. A crypto authentication chip much like the ATECC608 STEMMA but with ECC NIST P256/P384, SHA-256, TRNG, DRNG, RSA 1024/2048, and 4.5K of user memory. This chip can store private keys securely and generate true random numbers. This board has a 0.1" standard header in case the user wants to use it with a breadboard or perfboard. Four 2.5mm (0.1") mounting holes are also included for easy attachment. Clear Padlock and STEMMA QT cable are not included.

供货情况

库存: