REGATE 50-21-20-DK1

Eurotech
414-REGATE502120DK1
REGATE 50-21-20-DK1

制造商:

说明:
网络开发工具 ReliaGATE 50-21 Development System

寿命周期:
NRND:
不建议用于新设计。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Eurotech
产品种类: 网络开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Development Systems
Multi-Service Gateway and Edge Controller
ReliaGATE 50-21
36 V
CAN, Ethernet, Serial, USB, VGA
商标: Eurotech
描述/功能: ReliaGATE 50-21 development system, HSDPA, UMTS, GPS, Wi-Fi, ZigBee, ESF, EDC, Wind River Linux 4.3
尺寸: 188 mm x 130 mm x 42.5 mm
用于: ReliaGATE 50-21
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Networking Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8537109920
USHTS:
8537109160
TARIC:
8537109199
ECCN:
5A002.a.1
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ReliaGATE Development Kits

Eurotech's ReliaGATE 50-21 Development Kits deliver an easy way to get started in M2M communications. The ReliaGATE 50-21 is a multi-service gateway and edge controller. It provides a flexible communication architecture that includes 2G/3G cellular, Wi-Fi, 802.15.4/Zigbee and GPS interfaces. It offers connectivity to a wide range of sensors and edge devices and makes it easy to deliver the data to the business applications. The ReliaGATE 50-21 also includes interfaces for wired connectivity such as Dual Gigabit Ethernet, up to four serial ports, Dual CAN interfaces and isolated analog and digital I/O. The ReliaGATE 50-21 is compatible with Eurotech Everyware™ Device Cloud (EDC), the end-to-end solution to bring data from the field into the business applications, through a flexible and scalable infrastructure and a number of cloud- based services. The ReliaGATE 50-21 can be programmed with the Everyware™ Software Framework (ESF), a portable, high level set of APIs and plug-ins that greatly simplify and speed up the development; for instance, ESF provides the MQTT plug-in, a highly efficient and robust M2M transmission protocol.
Learn More

供货情况

库存: