DEMOBOARDTLD2311ELTOBO1

Infineon Technologies
726-DEMOBRDTLD2311EL
DEMOBOARDTLD2311ELTOBO1

制造商:

说明:
LED 照明开发工具 LDS_OTHER

寿命周期:
Mouser 的新产品

产品属性 属性值 选择属性
Infineon
产品种类: LED 照明开发工具
Demonstration Boards
Container
商标: Infineon Technologies
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
工具用于评估: TLD2311EL
商标名: LITIX
零件号别名: DEMOBOARD TLD2311EL SP000915044
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
斯洛文尼亚
扩散国家:
斯洛文尼亚
发货时,国家/地区可能会发生变化。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

LITIX™ LED照明开发工具

英飞凌LITIX™ LED照明开发工具专为评估基本LED驱动器系列而设计,可提供最大的设计灵活性。所有需要的设备引脚都可通过测试插座连接。这块电路板可用于TLD1124EL、TLD1125EL、TLD1311EL、TLD1314EL、TLD1315EL、TLD1326EL、TLD2311EL和TLD2314EL LED驱动器。 

开发工具

英飞凌 提供多种开发工具,无论目标应用为何,均可帮助设计人员实现独特的设计。应用领域包括 LED 照明、电源管理、传感器、模拟 &数字 IC、 通讯、光电子及嵌入式开发工具。
了解更多

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

库存量: 3

库存:
3 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,189.8674 ¥1,189.87