K152

M5Stack
170-K152
K152

制造商:

说明:
蜂窝开发工具 Cardputer Mesh Kit combines portable computing and mesh networking, letting users build connected devices, exchange messages, and explore off-grid communication.

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
M5Stack
产品种类: 蜂窝开发工具
RoHS:  
Evaluation Kits
868 MHz to 923 MHz
0 C
+ 40 C
商标: M5Stack
用于: Mesh Network
产品类型: Cellular Development Tools
子类别: Development Tools
单位重量: 127.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cardputer Mesh Kit

M5Stack Cardputer Mesh Kit is a portable communication terminal kit that combines the Cardputer-Adv controller with the Cap LoRa-1262 communication expansion module. The kit supports LoRa Mesh networking and GNSS-based positioning in a compact, card-sized form factor for field communication, location-aware nodes, and portable device development. The Cardputer mesh kit centers on the Stamp-S3A-based Cardputer-Adv, which provides a display, compact keyboard, audio functions, motion sensing, infrared output, microSD storage, Grove connectivity, and an EXT expansion bus. The Cap LoRa-1262 module connects via the EXT 2.54-14P interface and adds SX1262-based LoRa communication, an RP-SMA antenna interface, and AT6668 GNSS positioning with support for multiple satellite systems. M5Stack Cardputer Mesh Kit supports outdoor communication, node deployment, location tracking, in-vehicle positioning and navigation, and embedded systems learning.

库存量: 45

库存:
45
可立即发货
在途量:
70
预期 2026/11/4
生产周期:
5
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥397.0368 ¥397.04