iG60P-ZU4802-4E008G-E032G-EAA

iWave Global
136-4E008G-E032G-EAA
iG60P-ZU4802-4E008G-E032G-EAA

制造商:

说明:
可编程逻辑 IC 开发工具 ZU48DR (-2I) RFSoC with 8GB FPGA DDR4, 8GB PL DDR4 and 32GB eMMC Flash - Development kit with Linux

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
iWave Global
产品种类: 可编程逻辑 IC 开发工具
交货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: iWave Global
产品类型: Programmable Logic IC Development Tools
系列: iG-G60P
工厂包装数量: 1
子类别: Development Tools
商标名: iG
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

iG-RainboW-G60P Development Platforms

iWave Global iG-RainboW-G60P Development Platforms come with Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM and the RF-PCIe carrier board. These boards can be used for quick prototyping of RF and various applications targeted by the Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM. The iG-RainboW-G60P development platforms deliver exceptional RF performance, featuring multi-channel ADCs and DACs, RF/RT SMA connectors with Balun, and high-speed JESD204B/C interface support. Carrier boards come in a ¾ PCIe card size and are packed with all the necessary on-board connectors to validate the SOM's features. The Zynq UltraScale+ RFSoC (ZU48/47/43/28/27/25DR) SOM can support QSPI, eMMC, SD, and JTAG boot modes. These carrier boards are designed to work with 12V external power and use on-board voltage regulators for internal power management. Typical applications include SDR, 5G infrastructure, radar systems, electronic warfare, space, satellite innovations, defense, aerospace, and military equipment.

供货情况

库存: