XPC240300EK

Lantronix
515-XPC240300EK
XPC240300EK

制造商:

说明:
网络开发工具 Eval Kit, Dual-band Wi-Fi Eth

产品属性 属性值 选择属性
Lantronix
产品种类: 网络开发工具
RoHS:  
Evaluation Kits
Embedded IoT Gateways
xPico 240
5 V
商标: Lantronix
封装: Bulk
产品类型: Networking Development Tools
系列: xPico 240
工厂包装数量: 1
子类别: Development Tools
商标名: xPico
单位重量: 580.608 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

xPico XPC240300EK/XPC250300EK Evaluation Kits

Lantronix xPico® XPC240300EK/XPC250300EK Embedded Gateway Evaluation Kits are a platform for evaluating the performance of the xPico® 200 gateway module. The xPico® XPC240300EK Embedded Gateway Evaluation Kit offers seamless and secure Wi-Fi/Ethernet connectivity. The xPico® XPC250300EK Embedded Gateway Evaluation Kit provides complete Wi-Fi/Ethernet and Bluetooth stack offload. The kits are powered by either the 5V mini-type B USB device port connector or the 5V input power supplied barrel connector. The kits feature one RJ45 10/100 Ethernet port with onboard PHY and the magnetic module. Additionally, the kits feature one DB9M serial port connector with an RS232 transceiver providing rates up to 1Mbps. All necessary regulators to power the xPico® 200 module are included, along with LEDs for system status outputs.

库存量: 7

库存:
7 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥925.1762 ¥925.18